MDL - Eaton Electronics - Cartridge Fuses
331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/MDL-BV-8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses LEADED/SEALED FUSE | 0In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-BV-8 | |||||||||
Mfr: BK/MDL-V-3/10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 3/10A Axial Lead | Not Available Online | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | 2.046 Ohms | Bulk | BK-MDL-V-3-10-R | |||||||
Mfr: BK/MDL-V-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 7A Axial Lead | 0In Stock | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | 18 mOhms | Bulk | BK-MDL-V-7-R | |||||||
Mfr: MDL-1-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE SB | 0In Stock | MDL | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-6-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 62.3 A2 sec | Holder / Clip | Clip | 116 mOhms | Bulk | ||||||||
Mfr: MDL-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-2-10-R | |||||||||
Mfr: MDL-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-6-10-R | |||||||||
Not Available Online | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 42.7 A2 sec | Holder / Clip | Clip | 18 mOhms | Bulk | ||||||||
Mfr: MDL-V-3/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE SB | 0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-3-4-R | |||||||||
Mfr: BK/MDL-2-1/2EX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250V COLOR BAND Single Light Blue | 0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 63.1 A2 sec | Holder / Clip | Clip | 81 mOhms | Bulk | BK-MDL-2-1-2EX-R | ||||||
0In Stock | MDL | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 15581 A2 sec | Holder / Clip | Clip | 1 mOhms | Bulk | BK-MDL-30 | |||||||
Mfr: BK/MDL-3-2/10GX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10GX | |||||||||
Mfr: BK/MDL-4RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-4RX | |||||||||
Mfr: BK/MDL-B-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE | 0In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-B-2 | |||||||||
Mfr: MDL-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-1-4-R | |||||||||
Mfr: MDL-1/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-16-R | |||||||||
Mfr: BK/MDL-V-6 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | 22 mOhms | Bulk | MDL-V-6 BK-MDL-V-6 | |||||||
Mfr: BK/MDL-V-1-2/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.2A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 5.234 Ohms | Bulk | MDL-V-1-2-10 BK-MDL-V-1-2-10 | |||||||
Mfr: BK/MDL-V-1-8/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.8A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | MDL-V-1-8-10 BK-MDL-V-1-8-10 | ||||||||
Mfr: BK/MDL-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.982 A2 sec | Holder / Clip | Clip | 1.567 Ohms | Bulk | BK-MDL-3-8-R | ||||||
0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | BK-MDL-3-4-R | |||||||
Mfr: BK/MDL-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 4.81 Ohms | Bulk | BK-MDL-3-16-R | |||||||
0In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2914 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK-MDL-20-R | |||||||
Mfr: BK/MDL-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.656 A2 sec | Holder / Clip | Clip | 943 mOhms | Bulk | BK-MDL-12-R | ||||||
0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 11.498 A2 sec | Holder / Clip | Clip | 273 mOhms | Bulk | BK-MDL-1-R |