MDQ - Eaton Electronics - Cartridge Fuses
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDQ-1-8/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.8A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | MDQ-1-8-10 | ||||||||
0In Stock | MDQ | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | MDQ-1-2 | |||||||||
0In Stock | MDQ | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-3-4 | |||||||||
0In Stock | MDQ | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-2-10 | |||||||||
0In Stock | MDQ | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 2.35 Ohms | Bulk | MDQ-3-8 | ||||||||
Mfr: MDQ-15/100 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .15A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-15-100 | ||||||||
0In Stock | MDQ | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 7.2 mOhms | Bulk | |||||||||
0In Stock | MDQ | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-3-10 | |||||||||
0In Stock | MDQ | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-MDQ-1-2 | ||||||||||
0In Stock | MDQ | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 57.15 mOhms | Bulk | |||||||||
Mfr: MDQ-3-2/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.2A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | MDQ-3-2-10 | ||||||||
0In Stock | MDQ | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 21.5 Ohms | Bulk | MDQ-1-8 | ||||||||
Mfr: MDQ-1-6/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | MDQ-1-6-10 | ||||||||
0In Stock | MDQ | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 1.4 Ohms | Bulk | |||||||||
0In Stock | MDQ | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDQ | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-1-4 | |||||||||
Not Available Online | MDQ | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 13.75 mOhms | Bulk | |||||||||
0In Stock | MDQ | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-3-1-2 | |||||||||
Not Available Online | MDQ | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 57.15 mOhms | Bulk | BK-MDQ-3 | ||||||||
0In Stock | MDQ | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 17.15 mOhms | Bulk | |||||||||
0In Stock | MDQ | Glass Fuses | 9 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 8.88 mOhms | Bulk | |||||||||
0In Stock | MDQ | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 100.5 mOhms | Bulk | MDQ-2-1-2 | ||||||||
0In Stock | MDQ | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-1-10 | |||||||||
0In Stock | MDQ | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-4-10 | |||||||||
0In Stock | MDQ | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDQ-1-100 |