S500 - Eaton Electronics - Cartridge Fuses
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S500-100-R TTI: S500-100-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses S500 100mA FUSE | Not Available Online | S500 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | BK-S500-5-R | |||||||
Mfr: BK/S500-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.005 A2 sec | Holder / Clip | Clip | 2.8 Ohms | Bulk | BK-S500-125-R | ||||||
Mfr: BK/S500-63-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00057 A2 sec | Holder / Clip | Clip | 12.9 Ohms | Bulk | BK-S500-63-R | ||||||
Mfr: BK/S500-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 1.9 Ohms | Bulk | BK-S500-400-R | ||||||
Mfr: BK/S500-315-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.2 Ohms | Bulk | BK-S500-315-R | ||||||
Mfr: BK/S500-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.28 A2 sec | Holder / Clip | Clip | 4.5 Ohms | Bulk | BK-S500-250-R | ||||||
Mfr: BK/S500-80-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S500 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0012 A2 sec | Holder / Clip | Clip | 5 Ohms | Bulk | BK-S500-80-R | ||||||
Mfr: BK/S500-V-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 125mA w/Leads | 0In Stock | S500 | Glass Fuses | 125 mA | Fast Blow | 250 VAC | 35 A | 0.005 A2 sec | Board Mount | Axial | 2.8 Ohms | Bulk | BK-S500-V-125-R | |||||||
Mfr: BK/S500-V-3.15R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 3.15A -V FA | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-3-15R | |||||||||
Mfr: BK1/S500-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 250mA FA | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-250-R | |||||||||
Mfr: BK/S500-V-6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A w/Leads | 0In Stock | S500 | Glass Fuses | 6.3 A | Fast Blow | 250 VAC | 35 A | 69 A2 sec | Board Mount | Axial | 10 mOhms | Bulk | BK-S500-V-6-3-R | |||||||
Mfr: BK/S500-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 8A -V FA | 0In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-8-R | |||||||||
Mfr: S500-1.25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S500 1.25A FUSE | Not Available Online | S500 | Glass Fuses | 1.25 A | Fast Blow | Bulk | S500-1-25-R | |||||||||||||
0In Stock | S500 | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | ||||||||
0In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S500-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 13 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-S500-3-15-R | ||||||
0In Stock | S500 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S500-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA FUSE | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK/S500-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 7 Ohms | Bulk | BK-S500-200-R | |||||||
0In Stock | S500 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-100-R | ||||||||||
Mfr: BK/S500-V-160-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 160mA -V FA | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-160-R | |||||||||
Mfr: BK/S500-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 1A -V FA | 0In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-R | |||||||||
Mfr: BK1/S500-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 10A FA | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-10-R |