S501 - Eaton Electronics - Cartridge Fuses
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/S501-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 5A -V FA | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-5-R | |||||||||
Mfr: BK1/S501-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-10-R | |||||||||
Mfr: BK1/S501-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 2.5A FA | 0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-2-5-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 A | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK1-S501-6-3-R | |||||||
Mfr: BK1/S501-8-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S501 8A FA | Not Available Online | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-8-R | |||||||||
Mfr: BK/S501-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 2 A2 sec | Holder / Clip | Clip | 73 mOhms | Bulk | BK-S501-2-R | ||||||
Mfr: BK/S501-V-3.15R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 3.15A -V FA | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-3-15R | |||||||||
0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S501-1-6-R | ||||||||||
Mfr: BK1/S501-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 1A FA | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-1-R | |||||||||
Mfr: BK/S501-50-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0017 A2 sec | Holder / Clip | Clip | 157.5 Ohms | Bulk | BK-S501-50-R | ||||||
Mfr: BK/S501-V-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 100mA -V FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-100-R | |||||||||
Mfr: BK/S501-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 200mA -V FA | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-200-R | |||||||||
Mfr: BK/S501-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1501 1A BUSS FA BK | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 231 mOhms | Bulk | BK-S501-1-R | |||||||
0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A | Board Mount | Axial | 14 mOhms | Bulk | ||||||||
Mfr: BK/S501-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.027 A2 sec | Holder / Clip | Clip | 4.4 Ohms | Bulk | BK-S501-250-R | ||||||
Mfr: BK/S501-63-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 39 Ohms | Bulk | BK-S501-63-R | |||||||
Mfr: BK/S501-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 250mA -V FA | 0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-250-R | |||||||||
Mfr: BK/S501-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 4A -V FA | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-4-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 Sec | Holder / Clip | Clip | 37 mOhms | Bulk | BK1-S501-3-15-R | |||||||
Mfr: BK/S501-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.146 A2 sec | Holder / Clip | Clip | 231 mOhms | Bulk | BK-S501-10-R | ||||||
0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S501-V-6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 1.5 kA | 48 A2 sec | Board Mount | Axial | 14 mOhms | Bulk | BK-S501-V-6-3-R | |||||||
0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |