Eaton Electronics - Surface Mount Fuses
553 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1025HC25-RTR TTI: 1025HC25-RTR Eaton Electronics Availability: 7.500In StockSurface Mount Fuses 25A Fast-acting SMT ceramic fuses | 7.500In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 72 VDC | 100 A, 500 A | 50 A2 sec | 10 mm x 3.15 mm | - 55 C | + 125 C | 2.6 mOhms | Reel | ||||
Mfr: CC12H30A-TR TTI: CC12H30A-TR Eaton Electronics Availability: 795.000In StockSurface Mount Fuses 30A 63V High I2t chip fuses | 795.000In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 30 A | 32 VDC | 200 A | 100 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 2.1 mOhms | Reel | |||||
Mfr: 1025HC40-RTR TTI: 1025HC40-RTR Eaton Electronics Availability: 2.000In StockSurface Mount Fuses 40A Fast-acting SMT ceramic fuses | 2.000In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 72 VDC | 300 A, 500 A | 400 A2 sec | 12.4 mm x 4.5 mm | - 55 C | + 125 C | 1.3 mOhms | Reel | ||||
Mfr: CB61F5A-TR1 TTI: CB61F5A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 7.7 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: CB61F15A-TR1 TTI: CB61F15A-TR1 Eaton Electronics Availability: 0In Stock12.000 On Order Expected 18-Feb-27 Surface Mount Fuses 125Vac 15A FA SMD Brick | 0In Stock12.000 On Order Expected 18-Feb-27 | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 300 A | 56 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 4 mOhms | Reel | ||||
Mfr: CC12H3A-TR TTI: CC12H3A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 2.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 45 mOhms | AEC-Q100 | Reel | TR-CC12H3A | |||
Mfr: CB61F6-3A-TR1 TTI: CB61F6-3A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 6.3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 10 mOhms | Reel | |||||
Mfr: CC12H375MA-TR TTI: CC12H375MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 375mA 63A High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 63 VDC | 50 A | 0.00077 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.75 Ohms | Reel | |||||
Mfr: CC12H15A-TR TTI: CC12H15A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 15A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | 40 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 3 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H4A-TR TTI: CC12H4A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 4A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 3.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 33 mOhms | AEC-Q100 | Reel | TR-CC12H4A | |||
Mfr: CB61F7A-TR1 TTI: CB61F7A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 7A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 15.6 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: CC12H10A-TR TTI: CC12H10A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 10A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | 33 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 6.5 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H2A-TR TTI: CC12H2A-TR Eaton Electronics Availability: 0In Stock18.000 On Order Expected Surface Mount Fuses 2A TR Chip Fuse | 0In Stock18.000 On Order Expected | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 100 mOhms | AEC-Q100 | Reel | TR-CC12H2A | |||
Mfr: CC06FA500MA-TR TTI: CC06FA500MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 0.5 AMP 63VDC SMD FUSE | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 1.025 Ohms | AEC-Q200 | Reel | |||||
Mfr: CB61F15A-TR2 TTI: CB61F15A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 15A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | 4 mOhms | Reel | |||||
Mfr: TR-1245UMFT4-R TTI: TR-1245UMFT4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 4 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | 20 mOhms | Reel | ||||||
Mfr: C308F80MA-TR TTI: C308F80MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 0.0005 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 5.1 Ohms | Reel | ||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 300 A | 4.4 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 17 mOhms | Reel | |||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 100 A | 6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 23 mOhms | AEC-Q100 | Reel | TR-CC12H5A | ||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 500 A | 400 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 1.7 mOhms | Reel | ||||||
Mfr: TR/3216TD6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC 6.3A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VAC | 32 VDC | 35 A, 35 A | 10.54 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 6 mOhms | Reel | TR-3216TD6-3-R | |||
Mfr: CC12H6A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 6A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 100 A | 8 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 15.5 mOhms | AEC-Q100 | Reel | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 14.2 Ohms | Reel | ||||||
Mfr: CC12H8A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 8A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 100 A | 12 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 7 mOhms | AEC-Q100 | Reel | ||||
Mfr: 1210HC175-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 175A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 175 A | 75 VDC, 100 VDC | 3 kA, 10 kA | 25700 A2 sec | - 40 C | + 105 C | 270 uOhms | Reel |