Eaton Electronics - Surface Mount Fuses
553 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR/3216TD10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 10A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 32 VAC | 32 VDC | 35 A | 42.71 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel | TR-3216TD10-R | ||||
Mfr: TR/3216FF10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 24 VDC | 150 A | 2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | AEC-Q100 | Reel | TR-3216FF10-R | ||||
Mfr: CC12H1.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 218 mOhms | AEC-Q100 | Reel | CC12H1-5A-TR | |||
Mfr: TR/3216FF1-R TTI: Not Assigned Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.03 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 219 mOhms | AEC-Q100 | Reel | TR-3216FF1-R | ||
Mfr: TR1/6125T625MA TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 125VAC/60VDC 50A Time Delay Brick | 0In Stock | 6125T | Surface Mount Fuses | Time Delay / Slow Blow | 625 mA | 60 VAC | 50 A | 2410 (6125 metric) | Reel | TR1-6125T625MA | ||||||||
Mfr: TR1/6125TD3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 125VAC/60VDC 50A Time Delay Brick | 0In Stock | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 60 VAC | 50 A | 2410 (6125 metric) | 22 mOhms | Reel | TR1-6125TD3-5A | |||||||
Mfr: TR/3216FF250-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.00038 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 Ohms | AEC-Q100 | Reel | TR-3216FF250-R | ||
Mfr: TR/3216FF7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 3.623 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 7 mOhms | AEC-Q100 | Reel | TR-3216FF7-R | ||
Mfr: TR/3216LV1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3216LV CHIP FUSE | 0In Stock | 3216LV | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 345 mOhms | Reel | TR-3216LV1-R | ||||
Mfr: 1025HC20-RTR TTI: Not Assigned Eaton Electronics Surface Mount Fuses 20A Fast-acting SMT ceramic fuses | Not Available Online | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 72 VDC | 100 A, 500 A | 25 A2 sec | 10 mm x 3.15 mm | - 55 C | + 125 C | 3.1 mOhms | Reel | ||||
Mfr: CB61F2A-TR2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 125Vac 2A FA SMD Brick | Not Available Online | CB61F | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 39 mOhms | Reel | |||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 20 A | 72 VDC | 500 A | 210 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 2.3 mOhms | Reel | ||||||
Mfr: TR-1145HV3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 3.3 A2s | 11.2 mm x 5.05 mm | - 40 C | + 125 C | 31.5 mOhms | Reel | ||||
Mfr: TR-0603HV1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VAC FA | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0.0319 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 86 mOhms | Reel | |||||
0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | 42 mOhms | Reel | |||||||
Mfr: SCF5432-30-14 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | Not Available Online | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | 2.5 mOhms | Reel | ||||||
Mfr: TR-1245UMFT5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Time-Delay, 5 A | Not Available Online | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | 14.5 mOhms | Reel | ||||||
Mfr: SCF4030-12-05 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | Not Available Online | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | 3.5 mOhms | Reel | ||||||
Mfr: TR-1245UMFF2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 2 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: TR-1245UMFF3-15-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 3.15 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | 30 mOhms | Reel | |||||
Mfr: TR-1245UMFT1-25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Time-Delay, 1.25 A | Not Available Online | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | 85 mOhms | Reel | ||||||
Mfr: TR/3216FF12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 12 A | 24 VDC | 150 A | 7 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.9 mOhms | AEC-Q100 | Reel | TR-3216FF12-R | |||
Mfr: TR/3216FF2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.26 A2 sec | 1206 (3216 metric) | - 65 C | + 125 C | 46 mOhms | AEC-Q100 | Reel | TR-3216FF2-5-R | ||
Mfr: TR/3216LV1.25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 3216LV CHIP FUSE | Not Available Online | 3216LV | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 Ohms | Reel | TR-3216LV1-25-R | ||||
Mfr: TR/3216LV375-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3216LV CHIP FUSE | 0In Stock | 3216LV | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 1.75 Ohms | Reel | TR-3216LV375-R |