Eaton Electronics - Surface Mount Fuses
553 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2/1025FA7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 7A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 7 A | 250 VAC | 60 VDC | 50 A, 50 A | 138 A2 sec | 4010 (10228 metric) | 11.6 mOhms | Reel | TR2-1025FA7-R | |||||
Mfr: TR/3216FF4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 48.6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | AEC-Q100 | Reel | TR-3216FF4-R | ||
Mfr: TR/0603FA1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1.5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.0319 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 86 mOhms | Reel | TR-0603FA1-5-R | |||
Mfr: TR/0603FA5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 32 VAC | 32 VDC | 35 A, 35 A | 0.695 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 11 mOhms | Reel | TR-0603FA5-R | ||||
Mfr: TR2/TCP500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses FA 250V 500mA TELECOM SMD | 0In Stock | TCP | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 250 VAC | 50 A | 1.3 A2 sec | TCP | 530 mOhms | Reel | TR2-TCP500-R | ||||||
Mfr: TR2/1025TD1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 1A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | 203 mOhms | Reel | TR2-1025TD1-R | ||||||
Mfr: 1210HC150-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 150A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 150 A | 100 VDC, 125 VDC | 3 kA, 10 kA | 19000 A2 sec | - 40 C | + 105 C | 300 uOhms | Reel | ||||||
Mfr: TR/3216TD8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3216TD SMD FUSE | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | 5.5 mOhms | Reel | TR-3216TD8-R | ||||
Mfr: CC06H2A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.2 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 61 mOhms | Reel | |||||
Mfr: CC12H3.5A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 3.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 63 VDC | 50 A | 2.7 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 37 mOhms | AEC-Q100 | Reel | CC12H3-5A-TR | |||
Mfr: C308F250MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 0.0053 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 710 mOhms | Reel | ||||
Mfr: C308F50MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 50mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 0.00049 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 9.4 Ohms | Reel | ||||
Mfr: SCF4030-15-02 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 15 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 15 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | 3 mOhms | Reel | ||||||
Mfr: 1210HC125-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 125A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 125 A | 125 VAC | 100 VDC | 3 kA, 6 kA | 16450 A2 sec | - 40 C | + 105 C | 350 uOhms | Reel | |||||
Mfr: 1210HC80-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 80A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 80 A | 100 VDC, 125 VDC | 3 kA, 6 kA | 3920 A2 sec | - 40 C | + 105 C | 580 uOhms | Reel | ||||||
Mfr: TR-0603HV750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses .75 AMP 63VAC FA | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 510 mOhms | Reel | |||||
Mfr: CC06FA1A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | CC06FA | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 150 mOhms | AEC-Q200 | Reel | |||||
Mfr: 1210HC200-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 200A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 200 A | 75 VDC, 100 VDC | 3 kA, 10 kA | 40000 A2 sec | - 40 C | + 105 C | 240 uOhms | Reel | ||||||
Mfr: TR/3216FF1.5-R TTI: Not Assigned Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.093 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 119 mOhms | AEC-Q100 | Reel | TR-3216FF1-5-R | ||
Mfr: TR1/6125TD750MA TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 125VAC/60VDC 50A Time Delay Brick | 0In Stock | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 60 VAC | 50 A | 2410 (6125 metric) | 270 mOhms | Reel | TR1-6125TD750MA | |||||||
Mfr: TR/3216TD12-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 63VAC 12A Time Delay 3216TDF | Not Available Online | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 32 VAC | 32 VDC | 35 A | 45.56 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.25 mOhms | Reel | TR-3216TD12-R | ||||
Mfr: TR/0603FA250-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses ROHS CHIP FUSE | Not Available Online | 0603FA | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 3.1 Ohms | Reel | TR-0603FA250-R | ||||
Mfr: TR2/1025FA12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1025 12A FA | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 12 A | 60 VAC | 4010 (10228 metric) | Reel | TR2-1025FA12-R | |||||||||
Mfr: TR2/1025TD5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 5A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 50 A | 4010 (10228 metric) | 16 mOhms | Reel | TR2-1025TD5-R | |||||||
Mfr: TR2/1025FA3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 3A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | 38.4 mOhms | Reel | TR2-1025FA3-R |