1350HV - Eaton Electronics - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-1350HV2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2 AMP 350VAC FA | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 600 VDC | 100 A, 100 A | 4.1 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 93 mOhms | Reel | |||
Mfr: TR-1350HV7-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1350HV HV FUSE, 7.5A | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 7.5 A | 350 VAC | 400 VDC | 200 A | 25 A2 sec | - 40 C | + 125 C | 13.5 mOhms | Reel | ||||
Mfr: TR-1350HV6-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1350HV HV FUSE, 6A | Not Available Online | 1350HV | Surface Mount Fuses | Fast Blow | 6 A | 350 VAC | 400 VDC | 200 A | 15 A2 sec | - 40 C | + 125 C | 16.3 mOhms | Reel | ||||
0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 600 VDC | 100 A, 100 A | 0.95 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 192 mOhms | Reel | ||||
Mfr: TR-1350HV3-15-R TTI: TR-1350HV3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15 AMP 350 VAC 600 VDC | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 600 VDC | 100 A, 100 A | 3.4 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 39 mOhms | Reel | |||
Mfr: TR-1350HV1-6-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1.6 AMP 350VAC FA | Not Available Online | 1350HV | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 600 VDC | 100 A, 100 A | 2.3 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 116 mOhms | Reel | |||
Mfr: TR-1350HV2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5 AMP 350VAC FA | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 600 VDC | 100 A, 100 A | 2.6 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 51 mOhms | Reel | |||
Mfr: TR-1350HV1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1 AMP 350VAC FA | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 600 VDC | 100 A, 100 A | 0.5 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 252 mOhms | Reel | |||
0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 500 VDC | 100 A, 100 A | 5.5 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 31 mOhms | Reel | ||||
Mfr: TR-1350HV5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | 1350HV | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 500 VDC | 100 A, 100 A | 11.5 A2s | 13.2 mm x 5.05 mm | - 40 C | + 125 C | 22 mOhms | Reel |