C308F - Eaton Electronics - Surface Mount Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C308F80MA-TR TTI: C308F80MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 0.0005 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 5.1 Ohms | Reel | |||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 14.2 Ohms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 14.2 Ohms | Reel | |||||
Mfr: C308F100MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 0.00087 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.87 Ohms | Reel | |||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.87 Ohms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 9.4 Ohms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 5.1 Ohms | Reel | |||||
Mfr: C308F250MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 0.0053 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 710 mOhms | Reel | |||
Mfr: C308F50MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 50mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 0.00049 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 9.4 Ohms | Reel | |||
Mfr: C308F125MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.2 Ohms | Reel | ||||
Mfr: C308F200MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 200mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 0.00237 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 1.01 Ohms | Reel | |||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | 0.00012 A2 sec | 8.8 Ohms | Reel | |||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 8.8 Ohms | Reel | |||||
Mfr: C308F160MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 0.00166 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.05 Ohms | Reel | |||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 710 mOhms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.2 Ohms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.87 Ohms | Reel | |||||
Mfr: C308F160MA-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.05 Ohms | Reel | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 1.01 Ohms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.87 Ohms | Reel |