CC06H - Eaton Electronics - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC06H5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 2 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 13 mOhms | Reel | |||||
Mfr: CC06H1A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1A TR Chip Fuse | Not Available Online | CC06H | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.02 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 225 mOhms | Reel | |||||
Mfr: CC06H2A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.2 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 61 mOhms | Reel | |||||
Mfr: CC06H3.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0.6 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 21 mOhms | Reel | CC06H3-5A-TR | ||||
Mfr: CC06H3A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.3 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 27 mOhms | Reel | |||||
Mfr: CC06H2.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.25 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 45 mOhms | Reel | CC06H2-5A-TR | ||||
0In Stock | CC06H | Surface Mount Fuses | 7 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | 5.6 mOhms | Reel | ||||||||
0In Stock | CC06H | Surface Mount Fuses | 8 A | 24 VDC, 32 VDC | 50 A/80 A | 0603 | - 40 C | + 85 C | 4 mOhms | Reel | ||||||||
Mfr: CC06H1.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.07 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 122 mOhms | Reel | CC06H1-5A-TR | ||||
Mfr: CC06H4A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 4A TR Chip Fuse | Not Available Online | CC06H | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1 A2 sec | 0603 (1608 metric) | - 40 C | + 85 C | 18 mOhms | Reel | |||||
0In Stock | CC06H | Surface Mount Fuses | 6 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | 7.6 mOhms | Reel |