Eaton Electronics - Resettable Fuses - PPTC
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR016V0090-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.9A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0110-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.1A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTSA120648V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.16A, 48V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA121013V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1210 0.5A, 13.2V | 0In Stock | PTSA1210 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 1 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.5A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT080516V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT0805 0.1A, 16V | 0In Stock | PTSAHT0805 | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 600 mA | 40 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSLR06036V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 3A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V400 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR0805 4A, 8V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 4 A | 8 VDC | 8 A | 50 A | 14 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V600 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 6A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V1300-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 13.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR016V1500-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 15.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTS12066V075 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 0.75A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0900-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V0090-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0110-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.1A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 95 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0900-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 9A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1100-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 11A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1200-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 12A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V1500-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 VDC | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0185-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.85A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0250-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 2.5A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 2.5 A | 30 V | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0300-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 3A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0400-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0185-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0250-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 2.5A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 2.5 A | 60 V | 5 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Bulk |