Eaton Electronics - Resettable Fuses - PPTC
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR12106V700 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1210 7A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0500-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 5.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0900-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 9.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1400-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 14.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR060V0050-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTS12066V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 0.5A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS18128V160 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.6A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.6 A | 8 V | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR060V0025-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.25A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0030-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.3A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 300 mA | 60 VDC | 600 mA | 40 A | 1.33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTS08056V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .5A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTS18128V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.5A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0500-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 5A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0250-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 2.50A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 2.5 A | 30 VDC | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0400-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0110-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.1A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR060V0135-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.35A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTSA080515V012 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA0805 0.12A, 15V | 0In Stock | PTSA0805 | SMD/SMT | SMD/SMT | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.7 A | 6 V | 9.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTR060V0010-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0010-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.1A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0010-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.1A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0400-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 4A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0500-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 5A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0900-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 9A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Bulk |