PTS0603 - Eaton Electronics - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS060315V004 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTS0603 0.04A, 15V | Not Available Online | PTS0603 | SMD/SMT | SMD/SMT | 40 mA | 15 VDC | 120 mA | 1 A | 40 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |