PTS1206 - Eaton Electronics - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS120660V005 TTI: PTS120660V005 Eaton Electronics Availability: 40.000In Stock255.000 On Order Expected Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD | 40.000In Stock255.000 On Order Expected | PTS1206 | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 100 A | 50 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120660V010 TTI: PTS120660V010 Eaton Electronics Availability: 35.000In StockResettable Fuses - PPTC PPTC 1206 60V 0.1A SMD | 35.000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 100 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120624V020 TTI: PTS120624V020 Eaton Electronics Availability: 10.000In StockResettable Fuses - PPTC PPTC 120624V 0.2A SMD | 10.000In Stock | PTS1206 | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V012 TTI: PTS120630V012 Eaton Electronics Availability: 25.000In StockResettable Fuses - PPTC PPTC 1206 30V 0.12A SMD | 25.000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V016 TTI: PTS120630V016 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 30V 0.16A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS120616V025 TTI: PTS120616V025 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.25A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V150 TTI: PTS12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.5A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120616V035 TTI: PTS120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.35A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V100 TTI: PTS12066V100 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.0A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.8 A | 100 A | 210 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V075 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 0.75A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V110 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.1A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V200 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 2.0A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 0.5A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |