Eaton Electronics - Resettable Fuses - PPTC
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR030V0185-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.85A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0375-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PPTC 60V 3.75A Radial | Not Available Online | PTR060V | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR016V0075-BK1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 0.75A Radial Kinked Leads | Not Available Online | PTR016V | PCB Mount | Radial - Kinked Lead | 750 mA | 16 V | 1.5 A | 40 A | 175 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: PTR016V0155-BK TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.55A Radial | Not Available Online | PTR016V | PCB Mount | Radial | 1.55 A | 16 V | 3.1 A | 40 A | 74 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: PTR016V0075-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 0.75A Radial Kinked Leads | Not Available Online | PTR016V | PCB Mount | Radial - Kinked Lead | 750 mA | 16 V | 1.5 A | 40 A | 175 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0120-BK TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.2A Radial | Not Available Online | PTR016V | PCB Mount | Radial | 1.2 A | 16 V | 2.4 A | 40 A | 97.5 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: PTR016V0155-BK1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.55A Radial Kinked Leads | Not Available Online | PTR016V | PCB Mount | Radial - Kinked Lead | 1.55 A | 16 V | 3.1 A | 40 A | 74 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: PTS181233V110 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PPTC 1812 33V 1.1A SMD | Not Available Online | PTS1812 | PCB Mount | SMD/SMT | 1.1 A | 33 V | 2.2 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0155-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.55A Radial Kinked Leads | Not Available Online | PTR016V | PCB Mount | Radial - Kinked Lead | 1.55 A | 16 V | 3.1 A | 40 A | 74 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0075-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PPTC 16V 0.75A Radial | Not Available Online | PTR016V | PCB Mount | Radial | 750 mA | 16 V | 1.5 A | 40 A | 175 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0155-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PPTC 16V 1.55A Radial | Not Available Online | PTR016V | PCB Mount | Radial | 1.55 A | 16 V | 3.1 A | 40 A | 74 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0075-BK TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 0.75A Radial | Not Available Online | PTR016V | PCB Mount | Radial | 750 mA | 16 V | 1.5 A | 40 A | 175 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: PTR016V0120-BK1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.2A Radial Kinked Leads | Not Available Online | PTR016V | PCB Mount | Radial - Kinked Lead | 1.2 A | 16 V | 2.4 A | 40 A | 97.5 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: PTR060V0375-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC 60V 3.75A Radial Kinked Leads | Not Available Online | PTR060V | PCB Mount | Radial - Kinked Lead | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR016V0120-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PPTC 16V 1.2A Radial | Not Available Online | PTR016V | PCB Mount | Radial | 1.2 A | 16 V | 2.4 A | 40 A | 97.5 mOhms | - 40 C | + 85 C | Reel |