Eaton Electronics - Resettable Fuses - PPTC
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR060V0300-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3 A | 60 V | 6 A | 60 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR030V0400-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0250-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 2.5A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTS18126V260 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 2.6A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 3.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V110 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR060V0020-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.2A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0250-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 2.5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 2.5 A | 16 VDC | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0600-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 6A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0090-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 0.9A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTS060315V005 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.05A, 15V | 0In Stock | PTS0604 | SMD/SMT | SMD/SMT | 50 mA | 15 VDC | 150 mA | 1 A | 40 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120613V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.5A, 13.2V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 40 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181216V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.5A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.5A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 50 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V110 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.1A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 40 A | 260 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181233V075 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.75A, 33V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 100 A | 480 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT120630V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.16A, 30V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSLR06038V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 0.5A, 8V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 500 mA | 8 VDC | 1 A | 25 A | 400 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V260 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR0805 2.6A, 8V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 2.6 A | 8 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 3A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 3 A | 8 VDC | 6 A | 50 A | 20 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V300 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6.2 A | 50 A | 21 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V750 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1210 7.5A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 7.5 A | 6 VDC | 15 A | 50 A | 7 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0700-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 7.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1000-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 10.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0400-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 4.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Reel |