Eaton Electronics - Resettable Fuses - PPTC
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR016V0900-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 9A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1000-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 10A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 10 A | 16 V | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1300-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 13A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0090-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 0.90A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0135-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.35A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0185-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.85A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0300-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 3A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTSLR12066V075 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSA120660V010 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSA1206 0.1A, 60V | Not Available Online | PTSA1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181216V200 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 2A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 2 A | 16 VDC | 4 A | 40 A | 85 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V125 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR0603 1.25A, 6V | Not Available Online | PTSLR0603 | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 50 A | 140 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1.75A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 70 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V350 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR0805 3.5A, 8V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 3.5 A | 8 VDC | 7 A | 50 A | 18 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V550 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 5.5A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0160-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.6A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 61 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0135-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.35A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0300-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3 A | 60 V | 6 A | 60 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR030V0400-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0250-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 2.5A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTS18126V260 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 2.6A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 3.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V110 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR060V0020-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.2A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0250-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 2.5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 2.5 A | 16 VDC | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Bulk |