Eaton Electronics - Varistors

1.023 Results
1.023 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOVHE20V420Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 420 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
22.5 mm
100 A
400 J
600 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V510Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 510 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
22.5 mm
100 A
460 J
500 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V625Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 625 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
22.5 mm
100 A
565 J
400 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V140Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 140 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
22.5 mm
100 A
100 J
1.8 nF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V275Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 275 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
22.5 mm
100 A
190 J
930 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V320Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 320 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
320 VAC
415 VDC
510 V
845 V
22.5 mm
100 A
210 J
780 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V350Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 350 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
22.5 mm
100 A
215 J
710 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V485Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 485 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
485 VAC
640 VDC
780 V
1.29 kV
22.5 mm
100 A
265 J
510 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVS2825V030
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS2825
MOVs
SMD/SMT
SMD/SMT
2825
30 VAC
560 VDC
51.7 V
104 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V150
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
150 VAC
670 VDC
1.2 kA
Reel
Datasheet
Mfr: MOVS4032V180
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
180 VAC
670 VDC
1.2 kA
Reel
Datasheet
Mfr: MOVS4032V230
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
230 VAC
670 VDC
396 V
595 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVHE20V175Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 175 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
22.5 mm
100 A
190 J
1.5 nF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V230Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 230 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
22.5 mm
100 A
255 J
1.1 nF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V250Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 250 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
250 VAC
320 VDC
390 V
650 V
22.5 mm
100 A
275 J
1 nF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V385Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 385 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
22.5 mm
100 A
390 J
650 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V460Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 460 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
22.5 mm
100 A
420 J
530 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V485Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 485 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
485 VAC
640 VDC
780 V
1.29 kV
22.5 mm
100 A
440 J
510 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE20V550Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOVHE, 20 mm size, 550 VAC

Not Available Online

Call
or
View Details
MOVHE
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
22.5 mm
100 A
510 J
440 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V420Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 420 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
22.5 mm
100 A
230 J
600 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V510Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 510 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
22.5 mm
100 A
282 J
500 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV20V680Y-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors MOV, 20 mm size, 680 VAC

Not Available Online

Call
or
View Details
MOV
MOVs
Through Hole
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
22.5 mm
100 A
383 J
360 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVS2825V195
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS2825
MOVs
SMD/SMT
SMD/SMT
2825
195 VAC
560 VDC
330 V
520 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS2825V300
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS2825
MOVs
SMD/SMT
SMD/SMT
2825
300 VAC
560 VDC
1.2 kA
Reel
Datasheet
Mfr: MOVS4032V040
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
40 VAC
670 VDC
1.2 kA
Reel
  • ...
  • 37
  • 38
  • 39