MOVS4032 - Eaton Electronics - Varistors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 35 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 120 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 195 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 210 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 275 VAC | 670 VDC | 473 V | 710 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 360 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 150 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 180 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 230 VAC | 670 VDC | 396 V | 595 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 40 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 50 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 60 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 11 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 30 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 250 VAC | 670 VDC | 429 V | 650 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 485 VAC | 670 VDC | 858 V | 1.29 kV | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 300 VAC | 670 VDC | 517 V | 775 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 390 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 460 VAC | 670 VDC | 825 V | 1.24 kV | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 20 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 130 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 14 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 17 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 95 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 140 VAC | 670 VDC | 1.2 kA | Reel |
- 1
- 2