Eaton Electronics - Film Capacitors
2.742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFPLA63J563C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.056uF 5% 630VDC RAD | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 19.5 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA50J156F064DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 15uF 5% 500VAC RAD | 0In Stock | 15 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 500 VAC | 5 % | 4 Pin | 3 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA50J224D022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 500VAC RAD | 0In Stock | 220 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | High Reliability Capacitors | 500 VAC | 5 % | 45 mOhms | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J334D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 500VAC RAD | 0In Stock | 330 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 500 VAC | 5 % | 24 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J564D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 500VAC RAD | 0In Stock | 560 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 500 VAC | 5 % | 20.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFPLS2AJ472B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0047uF 5% 2000VDC RAD | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 135 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ473C042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 2000VDC RAD | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 13 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ563D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.056uF 5% 2000VDC RAD | 0In Stock | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 24 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ683E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.068uF 5% 2000VDC RAD | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 23 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ684E162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 2000VDC RAD | 0In Stock | 680 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 5 % | 2 Pin | 6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ822B022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0082uF 5% 2000VDC RAD | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 80 mOhms | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ104D012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.1uF 5% 1000VDC RAD | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 8 mm (0.315 in) | High Reliability Capacitors | 5 % | 2 Pin | 25 mOhms | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ273C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.027uF 5% 1000VDC RAD | 0In Stock | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 24 mOhms | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ274D062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.27uF 5% 1000VDC RAD | 0In Stock | 270 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 13.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ333B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 1000VDC RAD | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 19 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J123B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.012uF 5% 630VDC RAD | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 52 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J334D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 630VDC RAD | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 16.5 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J394D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 630VDC RAD | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 16 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J683B092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.068uF 5% 630VDC RAD | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | High Reliability Capacitors | 5 % | 2 Pin | 13.5 mOhms | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J684D062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 630VDC RAD | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 10.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ393B112LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.039uF 5% 1300VDC RAD | 0In Stock | 39 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 16 mOhms | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ394D102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 1300VDC RAD | 0In Stock | 390 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 9.5 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA18J506F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 50uF 5% 180VAC RAD | 0In Stock | 50 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 180 VAC | 5 % | 4 Pin | 2.2 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLS1DJ564D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 1300VDC RAD | 0In Stock | 560 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 5 % | 2 Pin | 8.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA1GJ393D012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.039uF 5% 1600VDC RAD | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 8 mm (0.315 in) | High Reliability Capacitors | 5 % | 2 Pin | 30 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk |