Eaton Electronics - Film Capacitors
2.742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFPLA2AJ153C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.015uF 5% 2000VDC RAD | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 45 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ154E052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.15uF 5% 2000VDC RAD | 0In Stock | 150 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ184E052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.18uF 5% 2000VDC RAD | 0In Stock | 180 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 14 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ224D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 2000VDC RAD | 0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 5 % | 2 Pin | 10 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ332C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0033uF 5% 2000VDC RAD | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 200 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ333E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 2000VDC RAD | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ334E132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 2000VDC RAD | 0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 5 % | 2 Pin | 10.5 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ473E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 2000VDC RAD | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 26 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ474E152LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.47uF 5% 2000VDC RAD | 0In Stock | 470 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 5 % | 2 Pin | 9 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ563C052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.056uF 5% 2000VDC RAD | 0In Stock | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA76J125E114BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.2uF 5% 760VAC RAD | 0In Stock | 1.2 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | High Reliability Capacitors | 760 VAC | 5 % | 2 Pin | 8.5 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA76J224D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 760VAC RAD | 0In Stock | 220 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 760 VAC | 5 % | 21.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA76J605F044DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 6uF 5% 760VAC RAD | 0In Stock | 6 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 760 VAC | 5 % | 4 Pin | 3.4 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA76J684E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 760VAC RAD | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 760 VAC | 5 % | 12.8 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFPLA1AJ123B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.012uF 5% 1000VDC RAD | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 52 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA25J355D082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 3.5uF 5% 250VAC RAD | 0In Stock | 3.5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | High Reliability Capacitors | 250 VAC | 5 % | 5.8 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFPLS1DJ474E042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.47uF 5% 1300VDC RAD | 0In Stock | 470 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 5 % | 2 Pin | 12.5 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ824E132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.82uF 5% 1300VDC RAD | 0In Stock | 820 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 5 % | 2 Pin | 9 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ123B022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.012uF 5% 1600VDC RAD | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 50 mOhms | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ153B022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.015uF 5% 1600VDC RAD | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 45 mOhms | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ223C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.022uF 5% 1600VDC RAD | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 30 mOhms | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ224E022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1600VDC RAD | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 17 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ332B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0033uF 5% 1600VDC RAD | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 190 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA50J394D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 500VAC RAD | 0In Stock | 390 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 500 VAC | 5 % | 24 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFPLA1DJ684D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 1300VDC RAD | 0In Stock | 680 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 5 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk |