Eaton Electronics - Supercapacitors / Ultracapacitors
291 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLCM6230060UPT00 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | ||||||||||||||||||
Mfr: XLCM6228075BPT01 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | ||||||||||||||||||
Mfr: HV1850-2R7806-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80F 2.7V EDLC HV SERIES CYL | Not Available Online | 80 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 49.5 mm | 1000 Hour | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Bulk | ||||||
Mfr: A1020-2R5105-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.5V EDLC A SERIES CYL | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 21.8 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Ammo Pack | |||||
Mfr: PM-10R0H504-1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .5F 10V EDLC PM SERIES HORZ | Not Available Online | 500000 uF | 10 VDC | Radial | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | PM | Reel | |||||||||
Mfr: PM-5R0H305T-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ | Not Available Online | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32 mm | 20.8 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 10.5 mm | PM | Bulk | ||||
Mfr: B1020-2R5335-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL | Not Available Online | 3.3 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: A1635-2R5475-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.7F 2.5V EDLC A SERIES CYL | Not Available Online | 4.7 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 35 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Reel | |||||
Mfr: A1020-2R5105-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 2.5V EDLC A SERIES CYL | Not Available Online | 1 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | ||||||
Mfr: A0820-2R5474-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 2.5V EDLC A SERIES CYL | Not Available Online | 470000 uF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | ||||||
Mfr: B1860-2R5107-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.5V EDLC B SERIES CYL | Not Available Online | 100 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 20 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | B | ||||||
Mfr: PA-5R0H474-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PA | Bulk | ||||
Mfr: KSL-3R3703S-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP0.07F 3.3V SMT COIN CELL | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 500 Hour | 100 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 60 C | 1.4 mm | KSL | Reel | ||||||
Mfr: B0510-5R0104-4 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 0.033F 3.6V B SERIES CYL | Not Available Online | 100000 uF | 5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11.5 mm | 1000 Hour | 3 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: A1030-2R5155-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL | Not Available Online | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | ||||||
Mfr: A1030-2R5155-1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL | Not Available Online | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31 mm | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Bulk |