Eaton Electronics - Supercapacitors / Ultracapacitors
291 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PB-5R0H105-R TTI: PB-5R0H105-R Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 0In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PB | Bulk | ||||
Mfr: B1010-2R5155-R TTI: B1010-2R5155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL | 0In Stock | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 14 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: HS1625-3R8227-R TTI: HS1625-3R8227-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 220F 3.8V 16X25 7.5MMLS | 0In Stock | 220 F | 3.8 VDC | Through Hole | 16.5 mm (0.65 in) | 27 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HV1840-2R7606-R TTI: HV1840-2R7606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 42 mm | HV | Bulk | |||||
Mfr: KR-5R5C334-R TTI: KR-5R5C334-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: PHV-5R4H255-R TTI: PHV-5R4H255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk | ||||
Mfr: PHVL-3R9H474-R TTI: PHVL-3R9H474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 470000 uF | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 14.5 mm | PHVL | Bulk | ||||
Mfr: HSL0814-3R8106-R TTI: HSL0814-3R8106-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T | 0In Stock | 10 F | 3.8 VDC | Through Hole | 8.5 mm (0.335 in) | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 15.5 mm | HSL | Bulk | ||||||
Mfr: TV1020-3R0605-R TTI: TV1020-3R0605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6.0F 3.0V 10X20 5.0MMLS | 0In Stock | 6 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22.3 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: HS0814-3R8106-R TTI: HS0814-3R8106-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm | 0In Stock | 10 F | 3.8 VDC | Through Hole | 8.5 mm (0.335 in) | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | 15.5 mm | HS | Bulk | ||||||
Mfr: PTV-6R0V305-R TTI: PTV-6R0V305-R Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6.0V SUPERCAP 5.3MMLS | 0In Stock | 3 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PTV | Bulk | ||||
Mfr: PTV-6R0V505-R TTI: PTV-6R0V505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS | 0In Stock | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PTV | Bulk | ||||
Mfr: PM-5R0H305-R TTI: PM-5R0H305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ | 0In Stock | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 11 mm | PM | Bulk | ||||
Mfr: PM-5R0V155-R TTI: PM-5R0V155-R Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT | 0In Stock | 1.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 23 mm | PM | Bulk | ||||
Mfr: PB-5R0H104-R TTI: PB-5R0H104-R Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | PB | Bulk | ||||
Mfr: HB1860-2R5117-R TTI: HB1860-2R5117-R Eaton Electronics Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL | 0In Stock | 110 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 60.5 mm | HB | Bulk | |||||
Mfr: XV3550-2R7307-R TTI: XV3550-2R7307-R Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V | 0In Stock | 300 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 53 mm | 1500 Hour, 500000 Cycle | 6 Ohms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | |||||
0In Stock | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 28.5 mm | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: XLR-51R3187-R TTI: XLR-51R3187-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module | 0In Stock | 188 F | 51.3 VDC | Screw | 421 mm | 177 mm | 1500 Hour | 5 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 196 mm | XLR | Bulk | |||||
Mfr: B0510-2R5224-R TTI: B0510-2R5224-R Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL | 0In Stock | 220000 uF | 2.5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: PB-5R0V105-R TTI: PB-5R0V105-R Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 0In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PB | Bulk | ||||
Mfr: HB1020-2R5505-R TTI: HB1020-2R5505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL | 0In Stock | 5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22.3 mm | HB | Bulk | |||||
Mfr: PHV-5R4H155-R TTI: PHV-5R4H155-R Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: HB1840-2R5606-R TTI: HB1840-2R5606-R Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL | 0In Stock | 60 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 42 mm | HB | Bulk | |||||
Mfr: HV1020-2R7505-5 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 0.04 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV |