Eaton Electronics - Supercapacitors / Ultracapacitors
291 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 130 F | 69 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | |||||
Mfr: M0820-2R5205-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL | 0In Stock | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 20.5 mm | M | Bulk | |||||
Mfr: XT3560-3R0377-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 700W 370F 3V | Not Available Online | 370 F | 3 VDC | Radial | 35 mm (1.378 in) | 63 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | ||||||
Mfr: XT3550-3R0287-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 500W 275F 3V | 0In Stock | 275 F | 3 VDC | Radial | 35 mm (1.378 in) | 53 mm | 1500 Hour, 500000 Cycle | 4.5 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | ||||||
Mfr: HSL1020-3R8506-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP HSL 3.8V 50F 0.450 ohm 20% | 0In Stock | 50 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 450 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: XVM-259R2425-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 4.17 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 310 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 68.7 mm | XVM | Bulk | |||||
Mfr: PHB-5R0V255-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT | 0In Stock | 2.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 23 mm | PHB | Bulk | ||||
Mfr: M0810-2R5105-R TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL | Not Available Online | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 13 mm | M | Bulk | ||||
Mfr: M1325-2R5905-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL | 0In Stock | 9 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 26 mm | 1000 Hour | 30 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 28.4 mm | M | Bulk | ||||
Mfr: TVA1860-3R0107-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ | 0In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 11 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: KVR-5R0V155-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl | Not Available Online | 1.5 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.5 mm | KVR | Reel | ||||||
Mfr: XL60-2R9348W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3400 F | 2.9 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: M0510-2R5204-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL | 0In Stock | 200000 uF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 5 mm (0.197 in) | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | M | Bulk | |||||||
Mfr: XL60-2R7308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL WELD | 0In Stock | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: KVR-5R0C155-R TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz | 0In Stock | 1.5 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel | ||||||
Mfr: XLM-62R1137A-T TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: XLM-63R1137B-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors SC MODULE, 63.1V, 130F, PB, TEMP | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 6.7 mOhms | 0 %, 20 % | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||||
0In Stock | 61.7 F | 18 VDC | Screw | 236 mm | 45.8 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.5 mm | XTM | Bulk | ||||||
Mfr: PHB-5R0H305-R TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ | Not Available Online | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 32.5 mm | 17.3 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PHB | Bulk | ||||
Mfr: PM-5R0V305-R TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT | 0In Stock | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 32.5 mm | PM | Bulk | ||||
Mfr: PM-5R0H105-R TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ | Not Available Online | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | ||||
Mfr: TV1245-3R0346-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 0.016 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: XLM-69R0137B-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 69 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: XLHVS1020944C0B00 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB | 0In Stock | 94.4 F | 102 VDC | Through Hole | 480 mm | 485 mm | 1500 Hour | 9.7 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk | |||||
Mfr: XL60-3R0308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3000 F | 3 VDC | Weld Stud | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk |