Eaton Electronics - Supercapacitors / Ultracapacitors
291 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XVM-259R2635-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 6.3 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 250 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 93.7 mm | XVM | Bulk | |||||
Mfr: M1030-2R5605-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL | 0In Stock | 6 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 31.5 mm | M | Bulk | ||||
Mfr: PHB-5R0V155-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT | 0In Stock | 1.5 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 330 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PHB | Bulk | ||||
Mfr: XLM-62R1137B-T TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: XLM-69R0137A-T TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 69 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | ||||||
Mfr: XT3585-3R0567-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 870W 555F 3V | 0In Stock | 555 F | 3 VDC | Radial | 35 mm (1.378 in) | 87.5 mm | 1500 Hour, 500000 Cycle | 2.6 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | ||||||
0In Stock | 3000 F | 3 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk | |||||||
Mfr: KVR-5R0H155-R TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert | Not Available Online | 1.5 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.3 mm | KVR | Reel | ||||||
Mfr: HV0810-2R7105-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Ammo Pack | |||||
Mfr: XV3585-2R7607-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP. 600F 2.7V | 0In Stock | 600 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 87.5 mm | 1500 Hour, 500000 Cycle | 2.6 mOhms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | |||||
Mfr: HV1030-2R7H106-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31.5 mm | HV | Bulk | |||||
Mfr: TV1245-3R0346-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 0.016 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: XLM-69R0137B-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 69 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: XLHVS1020944C0B00 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB | 0In Stock | 94.4 F | 102 VDC | Through Hole | 480 mm | 485 mm | 1500 Hour | 9.7 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk | |||||
Mfr: XL60-3R0308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3000 F | 3 VDC | Weld Stud | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk | ||||||
Mfr: HSL0612-3R8505-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5 F | 3.8 VDC | Through Hole | 6 mm (0.236 in) | 12 mm | 1000 Hour | 6 Ohms | 20 % | Horizontal | EDLC / Supercaps | HSL | Bulk | ||||||||
Mfr: KVW-5R0C105-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm | Not Available Online | 1 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | KW | Reel | ||||||
Mfr: XLHVS1440625C0B00 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB | 0In Stock | 62.5 F | 144 VDC | Through Hole | 605 mm | 485 mm | 1000 Hour | 12.5 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk | |||||
Mfr: TVA1860-3R0107-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ | 0In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 11 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: KVR-5R0V155-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl | Not Available Online | 1.5 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.5 mm | KVR | Reel | ||||||
Mfr: XL60-2R9348W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3400 F | 2.9 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: M0510-2R5204-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL | 0In Stock | 200000 uF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 5 mm (0.197 in) | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | M | Bulk | |||||||
Mfr: XL60-2R7308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL WELD | 0In Stock | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: XLM-62R1137A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk |