B - Eaton Electronics - Supercapacitors / Ultracapacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B0810-2R5105-R TTI: B0810-2R5105-R Eaton Electronics Availability: 0In Stock3.000 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 0In Stock3.000 On Order Expected 18-Feb-27 | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0820-2R5225-R TTI: B0820-2R5225-R Eaton Electronics Availability: 0In Stock300 On Order Expected 25-Feb-27 Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL | 0In Stock300 On Order Expected 25-Feb-27 | 2.2 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0510-2R5224-R TTI: B0510-2R5224-R Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL | 0In Stock | 220000 uF | 2.5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B1010-2R5155-R TTI: B1010-2R5155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL | 0In Stock | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 14 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B1020-2R5335-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL | 0In Stock | 3.3 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | ||||||
Mfr: B0810-2R5105-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 0In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Ammo Pack | |||||
Mfr: B0830-2R5475-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.7F 2.5V EDLC B SERIES CYL | Not Available Online | 4.7 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 30 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: B1020-2R5335-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL | Not Available Online | 3.3 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: B0510-5R0104-4 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 0.033F 3.6V B SERIES CYL | Not Available Online | 100000 uF | 5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11.5 mm | 1000 Hour | 3 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B1860-2R5107-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.5V EDLC B SERIES CYL | Not Available Online | 100 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 20 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | B | ||||||
Mfr: B1835-2R5336-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 33F 2.5V EDLC B SERIES CYL | Not Available Online | 33 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 1000 Hour | 30 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | B | ||||||
Mfr: B1635-2R5226-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22F 2.5V EDLC B SERIES CYL | Not Available Online | 22 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 35 mm | 1000 Hour | 40 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: B1030-2R5685-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6.8F 2.5V EDLC B SERIES CYL | Not Available Online | 6.8 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: B1325-2R5106-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP AERO 10F B-SRIES CYL | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 26 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B |