HSH - Eaton Electronics - Supercapacitors / Ultracapacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HSH0820-3R8406-R TTI: HSH0820-3R8406-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F | 0In Stock | 40 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 550 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 20 mm | HSH | Bulk | |||||
Mfr: HSH1020-3R8856-R TTI: HSH1020-3R8856-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F | 0In Stock | 85 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 250 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 20 mm | HSH | Bulk | |||||
Mfr: HSH1016-3R8556-R TTI: HSH1016-3R8556-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1016 3.8V 55F | 0In Stock | 55 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 450 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 16 mm | HSH | Bulk | |||||
Mfr: HSH1030-3R8157-R TTI: HSH1030-3R8157-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F | 0In Stock | 150 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 140 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 30 mm | HSH | Bulk | |||||
Mfr: HSH0612-3R8805-R TTI: HSH0612-3R8805-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F | 0In Stock | 8 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 2600 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Bulk | |||||
Mfr: HSH1240-3R8357-R TTI: HSH1240-3R8357-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F | 0In Stock | 350 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 90 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Bulk | |||||
Mfr: HSH1245-3R8407-R TTI: HSH1245-3R8407-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F | 0In Stock | 400 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 80 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 45 mm | HSH | Bulk | |||||
Mfr: HSH1235-3R8307-R TTI: HSH1235-3R8307-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F | 0In Stock | 300 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 100 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 35 mm | HSH | Bulk | |||||
Mfr: HSH1840-3R8857-R TTI: HSH1840-3R8857-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F | 0In Stock | 850 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 70 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Bulk | |||||
Mfr: HSH0622-3R8226-R TTI: HSH0622-3R8226-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F | 0In Stock | 22 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 1000 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 22 mm | HSH | Bulk | |||||
Mfr: HSH0512-3R8305-R TTI: HSH0512-3R8305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F | 0In Stock | 3 F | 3.8 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 1000 Hour | 9000 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Bulk | |||||
Mfr: HSH1850-3R8108-R TTI: HSH1850-3R8108-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F | 0In Stock | 1000 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 65 mOhms | 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 50 mm | HSH | Bulk | |||||
Mfr: HSH1225-3R8207-R TTI: HSH1225-3R8207-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F | 0In Stock | 200 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 135 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Bulk | |||||
Mfr: HSH0825-3R8556-R TTI: HSH0825-3R8556-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0825 3.8V 55F | 0In Stock | 55 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 450 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Bulk | |||||
Mfr: HSH1025-3R8117-R TTI: HSH1025-3R8117-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F | 0In Stock | 110 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 220 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Bulk | |||||
Mfr: HSH0814-3R8256-R TTI: HSH0814-3R8256-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F | 0In Stock | 25 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 900 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 14 mm | HSH | Bulk | |||||
Mfr: HSH1040-3R8207-R TTI: HSH1040-3R8207-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F | 0In Stock | 200 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 120 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Bulk | |||||
Mfr: HSH1860-3R8148-R TTI: HSH1860-3R8148-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F | 0In Stock | 1400 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 50 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 60 mm | HSH | Bulk | |||||
Mfr: HSH1630-3R8457-R TTI: HSH1630-3R8457-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F | 0In Stock | 450 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 60 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 30 mm | HSH | Bulk |