PB - Eaton Electronics - Supercapacitors / Ultracapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PB-5R0V104-R TTI: PB-5R0V104-R Eaton Electronics Availability: 7.200In StockSupercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 7.200In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 11.3 mm | 6 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | PB | Bulk | ||||
Mfr: PB-5R0V474-R TTI: PB-5R0V474-R Eaton Electronics Availability: 2.800In StockSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 2.800In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14.5 mm | PB | Bulk | ||||
Mfr: PB-5R0H104-R TTI: PB-5R0H104-R Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | PB | Bulk | ||||
Mfr: PB-5R0H105-R TTI: PB-5R0H105-R Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 0In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PB | Bulk | ||||
Mfr: PB-5R0H474-R TTI: PB-5R0H474-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 0In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PB | Bulk | ||||
Mfr: PB-5R0V105-R TTI: PB-5R0V105-R Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 0In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PB | Bulk |