• Supercapacitors / Ultracapacitors

TVA - Eaton Electronics - Supercapacitors / Ultracapacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: TVA1635-3R0356-R
TTI: TVA1635-3R0356-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 35F, 15 mohm, AECQ

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
38 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: TVA1840-3R0606-R
TTI: TVA1840-3R0606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ

0In Stock

Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
42 mm
1000 Hour
13 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: TVA1625-3R0256-R
TTI: TVA1625-3R0256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ

0In Stock

Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.4 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: TVA1860-3R0107-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
60.5 mm
1000 Hour
11 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200