Eaton Electronics - Ferrite Beads
280 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V1608-102-R TTI: MFBW1V1608-102-R Eaton Electronics Availability: 16.000In Stock20.000 On Order Expected 24-Nov-26 Ferrite Beads 1K OHM POWER | 16.000In Stock20.000 On Order Expected 24-Nov-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V2012-300-R TTI: MFBM1V2012-300-R Eaton Electronics Availability: 4.000In StockFerrite Beads 30 OHM POWER | 4.000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-601-R TTI: MFBW1V1608-601-R Eaton Electronics Availability: 0In Stock124.000 On Order Expected Ferrite Beads 600 OHM | 0In Stock124.000 On Order Expected | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 300 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBA2V2012-601-R TTI: MFBA2V2012-601-R Eaton Electronics Availability: 0In Stock172.000 On Order Expected Ferrite Beads 600 OHM POWER | 0In Stock172.000 On Order Expected | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | - 55 C | + 150 C | 2 mm | 1.2 mm | Reel | ||||||||||
Mfr: MFBW1V2012-102-R TTI: MFBW1V2012-102-R Eaton Electronics Availability: 0In Stock32.000 On Order Expected Ferrite Beads 1K OHM | 0In Stock32.000 On Order Expected | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBA3V2012H-202-R TTI: MFBA3V2012H-202-R Eaton Electronics Availability: 0In Stock32.000 On Order Expected 07-Jan-27 Ferrite Beads 2K OHM AEC-Q200 | 0In Stock32.000 On Order Expected 07-Jan-27 | MFBA3 | Ferrite Beads | SMD/SMT | 2 kOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||||
Mfr: MFBM1V3216-800-R TTI: MFBM1V3216-800-R Eaton Electronics Availability: 0In StockFerrite Beads 80 OHM 25% | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-202-R TTI: MFBW1V2012-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2K OHM | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-601-R TTI: MFBW1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 65 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBM1V2012-221-R TTI: MFBM1V2012-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 25% POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBA2V2012-102-R TTI: MFBA2V2012-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1K OHM POWER | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: MFBM1V1005-601-R TTI: MFBM1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBA2V1608P-600-R TTI: MFBA2V1608P-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 4.0A 2 PADS | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 20 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBM1V3216-601-R TTI: MFBM1V3216-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-181-R TTI: MFBW1V1608-181-R Eaton Electronics Availability: 0In StockFerrite Beads 180 OHM | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-601-R TTI: MFBW1V2012-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 25 % | 250 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V2012-301-R TTI: MFBM1V2012-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-301-R TTI: MFBW1V2012-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V2012-152-R TTI: MFBW1V2012-152-R Eaton Electronics Availability: 0In StockFerrite Beads 1K5 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-101-R TTI: MFBW1V1608-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM POWER | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V2012-121-R TTI: MFBM1V2012-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |