Eaton Electronics - Resonators
252 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Termination Style | Tolerance | Package / Case | Maximum Operating Temperature | Minimum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 MHz | SMD/SMT | 10 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 48 MHz | SMD/SMT | 10 PPM | 1008 (2520 metric) | + 85 C | - 40 C | E9X | Reel | ||||
0In Stock | 8 MHz | SMD/SMT | 10 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 14.7 MHz | SMD/SMT | 20 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 16.3 MHz | SMD/SMT | 20 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 22.1 MHz | SMD/SMT | 30 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 26 MHz | SMD/SMT | 10 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 26 MHz | SMD/SMT | 20 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 25 MHz | SMD/SMT | 10 PPM | 0806 (2016 metric) | + 85 C | - 40 C | E9X | Reel | ||||
0In Stock | 30 MHz | SMD/SMT | 15 PPM | 0806 (2016 metric) | + 85 C | - 40 C | E9X | Reel | ||||
0In Stock | 60 MHz | SMD/SMT | 10 PPM | 0806 (2016 metric) | + 85 C | - 40 C | E9X | Reel | ||||
0In Stock | 20 MHz | SMD/SMT | 15 PPM | 1008 (2520 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 27 MHz | SMD/SMT | 10 PPM | 1008 (2520 metric) | + 85 C | - 40 C | E3XA | Reel | ||||
0In Stock | 27.1 MHz | SMD/SMT | 10 PPM | 1008 (2520 metric) | + 85 C | - 40 C | E3XA | Reel | ||||
0In Stock | 27.1 MHz | SMD/SMT | 10 PPM | 1008 (2520 metric) | + 85 C | - 40 C | E3XA | Reel | ||||
0In Stock | 40 MHz | SMD/SMT | 10 PPM | 1008 (2520 metric) | + 85 C | - 40 C | E9X | Reel | ||||
0In Stock | 16 MHz | SMD/SMT | 10 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E2X | Reel | ||||
0In Stock | 18.4 MHz | SMD/SMT | 10 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E2X | Reel | ||||
0In Stock | 18.4 MHz | SMD/SMT | 10 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E2X | Reel | ||||
0In Stock | 24 MHz | SMD/SMT | 10 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E2X | Reel | ||||
0In Stock | 27 MHz | SMD/SMT | 20 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 27 MHz | SMD/SMT | 20 PPM | 1210 (3225 metric) | + 85 C | - 40 C | E3X | Reel | ||||
0In Stock | 30 MHz | SMD/SMT | 10 PPM | 1210 (3225 metric) | + 125 C | - 40 C | E2X | Reel | ||||
0In Stock | 24 MHz | SMD/SMT | 10 PPM | 0806 (2016 metric) | + 85 C | - 40 C | E9X | Reel | ||||
0In Stock | 12 MHz | SMD/SMT | 30 PPM | 2012 (5032 metric) | + 85 C | - 40 C | E3X | Reel |