Eaton Electronics - Power Inductors - SMD
3.886 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR127-100-R TTI: DR127-100-R Eaton Electronics Availability: 3.150In StockPower Inductors - SMD 10uH 11.2A 0.0172ohms | 3.150In Stock | Shielded | 10 uH | 20 % | 6.04 A | 17.2 mOhms | 11.2 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-330-R TTI: DR74-330-R Eaton Electronics Availability: 24.200In StockPower Inductors - SMD 33uH 1.73A 0.143ohms | 24.200In Stock | Shielded | 33 uH | 20 % | 1.41 A | 143 mOhms | 1.73 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-4R7-R TTI: DR74-4R7-R Eaton Electronics Availability: 4.400In StockPower Inductors - SMD 4.7uH 4.37A 0.0254ohms | 4.400In Stock | Shielded | 4.7 uH | 20 % | 3.34 A | 25.4 mOhms | 4.37 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
6.300In Stock | High Power Choke | Unshielded | 22.4 uH | 15 % | 6.3 A | 25.7 mOhms | 6 A | - 40 C | + 155 C | Standard | 14.1 mm | 13.1 mm | 7.5 mm | Iron Powder | HC9 | Reel | |||||||||
Mfr: DR127-221-R TTI: DR127-221-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 220uH 2.43A 0.376ohms | 700In Stock | Shielded | 220 uH | 20 % | 1.29 A | 376 mOhms | 2.43 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-330-R TTI: DR127-330-R Eaton Electronics Availability: 2.800In Stock7.000 On Order Expected 25-Feb-27 Power Inductors - SMD 33uH 6.22A 0.06ohms | 2.800In Stock7.000 On Order Expected 25-Feb-27 | Shielded | 33 uH | 20 % | 3.23 A | 60 mOhms | 6.22 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR73-100-R TTI: DR73-100-R Eaton Electronics Availability: 21.600In StockPower Inductors - SMD 10uH 2.47A 0.0656ohms | 21.600In Stock | Shielded | 10 uH | 20 % | 2.08 A | 65.6 mOhms | 2.47 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-680-R TTI: DR74-680-R Eaton Electronics Availability: 2.200In Stock7.700 On Order Expected 24-Nov-26 Power Inductors - SMD 68uH 1.19A 0.265ohms | 2.200In Stock7.700 On Order Expected 24-Nov-26 | Shielded | 68 uH | 20 % | 1.03 A | 265 mOhms | 1.19 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR125-100-R TTI: DR125-100-R Eaton Electronics Availability: 2.400In StockPower Inductors - SMD 10uH 7.2A 0.0189ohms | 2.400In Stock | Shielded | 10 uH | 20 % | 7.17 A | 18.9 mOhms | 7.17 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-220-R TTI: DR127-220-R Eaton Electronics Availability: 28.700In StockPower Inductors - SMD 22uH 7.57A 0.0391ohms | 28.700In Stock | Shielded | 22 uH | 20 % | 4 A | 39.1 mOhms | 7.57 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-680-R TTI: DR127-680-R Eaton Electronics Availability: 20.650In StockPower Inductors - SMD 68uH 4.44A 0.105ohms | 20.650In Stock | Shielded | 68 uH | 20 % | 2.44 A | 105 mOhms | 4.44 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR73-101-R TTI: DR73-101-R Eaton Electronics Availability: 13.500In Stock4.050 On Order Expected 17-Dec-26 Power Inductors - SMD 100uH 0.79A 0.527ohms | 13.500In Stock4.050 On Order Expected 17-Dec-26 | Shielded | 100 uH | 20 % | 730 mA | 527 mOhms | 2.47 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | |||||||||
Mfr: HCM0703-2R2-R TTI: HCM0703-2R2-R Eaton Electronics Availability: 64.500In StockPower Inductors - SMD 2.2uH 14.0A SMD HIGH CURRENT | 64.500In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 14 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | Iron Powder | HCM0703 | Reel | HCM0703-2R2-R. | |||||||
Mfr: VPH5-0155TR-R TTI: VPH5-0155TR-R Eaton Electronics Availability: 345In StockPower Inductors - SMD 22.3uH 1.05A 0.0711ohms | 345In Stock | Inductors / Transformers | Unshielded | 22.3 uH | 20 % | 1.05 A | 71.1 mOhms | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Reel | |||||||||
Mfr: DR127-470-R TTI: DR127-470-R Eaton Electronics Availability: 1.050In StockPower Inductors - SMD 47uH 5.28A 0.0719ohms | 1.050In Stock | Shielded | 47 uH | 20 % | 2.95 A | 71.9 mOhms | 5.28 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR73-221-R TTI: DR73-221-R Eaton Electronics Availability: 1.350In Stock2.700 On Order Expected 17-Dec-26 Power Inductors - SMD 220uH 0.53A 1.05ohms | 1.350In Stock2.700 On Order Expected 17-Dec-26 | Shielded | 220 uH | 20 % | 520 mA | 1.05 Ohms | 530 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-220-R TTI: DR74-220-R Eaton Electronics Availability: 1.100In Stock3.300 On Order Expected 29-Apr-27 Power Inductors - SMD 22uH 2.13A 0.0925ohms | 1.100In Stock3.300 On Order Expected 29-Apr-27 | Shielded | 22 uH | 20 % | 1.75 A | 92.5 mOhms | 2.13 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-151-R TTI: DR127-151-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 150uH 3.0A 0.247ohms | 700In Stock | Shielded | 150 uH | 20 % | 1.59 A | 247 mOhms | 3.01 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-102-R TTI: DR127-102-R Eaton Electronics Availability: 3.500In StockPower Inductors - SMD 1000uH 1.14A 1.66ohms | 3.500In Stock | Shielded | 1 mH | 20 % | 610 mA | 1.66 Ohms | 1.14 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-6R8-R TTI: DR127-6R8-R Eaton Electronics Availability: 2.800In StockPower Inductors - SMD 6.8uH 13.3A 0.0116ohms | 2.800In Stock | Shielded | 6.8 uH | 20 % | 7.34 A | 11.6 mOhms | 13.3 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-221-R TTI: DR74-221-R Eaton Electronics Availability: 1.100In Stock3.300 On Order Expected 25-Feb-27 Power Inductors - SMD 220uH 0.66A 0.907ohms | 1.100In Stock3.300 On Order Expected 25-Feb-27 | Shielded | 220 uH | 20 % | 560 mA | 907 mOhms | 660 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
3.150In Stock | High Power Choke | Unshielded | 7.45 uH | 15 % | 10.3 A | 9.4 mOhms | 11.4 A | - 40 C | + 155 C | Standard | 14.1 mm | 13.1 mm | 7.5 mm | Iron Powder | HC9 | Reel | |||||||||
Mfr: DR74-471-R TTI: DR74-471-R Eaton Electronics Availability: 1.100In StockPower Inductors - SMD 470uH 0.46A 1.74ohms | 1.100In Stock | Shielded | 470 uH | 20 % | 400 mA | 1.74 Ohms | 460 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR125-2R2-R TTI: DR125-2R2-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 2.2uH 15A 0.0045ohms | 600In Stock | Shielded | 2.2 uH | 20 % | 10.9 A | 4.5 mOhms | 15 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-2R2-R TTI: DR74-2R2-R Eaton Electronics Availability: 1.100In StockPower Inductors - SMD 2.2uH 7A 0.0126ohms | 1.100In Stock | Shielded | 2.2 uH | 20 % | 4.76 A | 12.6 mOhms | 7.06 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel |