Eaton Electronics - RF Inductors - Leaded
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL1218-8R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 8.2uH 1.743A | 0In Stock | Radial | Unshielded | 8.2 uH | 10 % | 4.75 A | 25 mOhms | - 40 C | + 125 C | 25 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-331-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 330uH 1.733A | 0In Stock | Radial | Unshielded | 330 uH | 10 % | 1.25 A | 366 mOhms | - 40 C | + 125 C | 2 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-102-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 1000uH .992A | 0In Stock | Radial | Unshielded | 1 mH | 10 % | 677 mA | 1.23 Ohms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-562-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 5600uH .418A | 0In Stock | Radial | Unshielded | 5.6 mH | 10 % | 305 mA | 6.11 Ohms | - 40 C | + 125 C | 400 kHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 10uH 1.162A | 0In Stock | Radial | Unshielded | 10 uH | 10 % | 4.61 A | 26 mOhms | - 40 C | + 125 C | 21 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 22uH 6.596A | 0In Stock | Radial | Unshielded | 22 uH | 10 % | 3.64 A | 42 mOhms | - 40 C | + 125 C | 8 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-181-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 180uH 2.335A | 0In Stock | Radial | Unshielded | 180 uH | 10 % | 1.64 A | 211 mOhms | - 40 C | + 125 C | 3 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-221-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 220uH 2.101A | 0In Stock | Radial | Unshielded | 220 uH | 10 % | 1.53 A | 241 mOhms | - 40 C | + 125 C | 2 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-682-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 6800uH .379A | 0In Stock | Radial | Unshielded | 6.8 mH | 10 % | 263 mA | 8.2 Ohms | - 40 C | + 125 C | 360 kHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-4R7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 4.7uH 15.04A | 0In Stock | Radial | Unshielded | 4.7 uH | 10 % | 5.65 A | 17 mOhms | - 40 C | + 125 C | 34 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 15uH 8A | 0In Stock | Radial | Unshielded | 15 uH | 10 % | 4.05 A | 34 mOhms | - 40 C | + 125 C | 11 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-330-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 33uH 5.449A | 0In Stock | Radial | Unshielded | 33 uH | 10 % | 3.27 A | 52 mOhms | - 40 C | + 125 C | 5 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-561-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 560uH 1.329A | 0In Stock | Radial | Unshielded | 560 uH | 10 % | 968 mA | 606 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-151-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 150uH 2.558A | 0In Stock | Wirewound | Radial | Unshielded | 150 uH | 10 % | 1.89 A | 159 mOhms | 2.56 A | - 40 C | + 125 C | 3 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||
Mfr: RL1218-152-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 1500uH .597A | 0In Stock | Radial | Unshielded | 1.5 mH | 10 % | 597 mA | 1.59 Ohms | - 40 C | + 125 C | 810 kHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-472-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 4700uH .457A | 0In Stock | Radial | Unshielded | 4.7 mH | 10 % | 322 mA | 5.46 Ohms | - 40 C | + 125 C | 400 kHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-270-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 27uH 5.968A | 0In Stock | Radial | Unshielded | 27 uH | 10 % | 3.44 A | 47 mOhms | - 40 C | + 125 C | 6 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-101-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineRF Inductors - Leaded 100uH 3.16A | Not Available Online | Wirewound | Radial | Unshielded | 100 uH | 10 % | 2.31 A | 102 mOhms | 3.16 A | - 40 C | + 125 C | 3 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||
Mfr: RL1218-123-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 12000uH .286A | 0In Stock | Radial | Unshielded | 12 mH | 10 % | 201 mA | 14.1 Ohms | - 40 C | + 125 C | 280 kHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: CL1004R2-2-R050-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded | 0In Stock | Reel |