Eaton Electronics - Inductors, Chokes & Coils
5.317 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL1608V1-100-R TTI: MCL1608V1-100-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | 10 uH | 20 % | 60 mA | + 85 C | ||||
Mfr: SDCHA1V5020-150-R TTI: SDCHA1V5020-150-R Eaton Electronics Power Inductors - SMD IND SMD Power 15.0uH 1.25A 2 PADS SMT | 0In Stock | + 125 C | |||||||
Mfr: SD25-331-R TTI: SD25-331-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 330uH 0.219A 2.07ohms | 0In Stock | 330 uH | 20 % | + 125 C | |||||
Mfr: HCMA0503-2R2-R TTI: HCMA0503-2R2-R Eaton Electronics Power Inductors - SMD 2.2uH 6.8A IND High Current | 0In Stock | 2.2 uH | 20 % | 6.8 A | + 125 C | AEC-Q200 | |||
Mfr: SDCH1V6028-102M-R TTI: SDCH1V6028-102M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1000 UH 20% | 0In Stock | 1 mH | 20 % | 240 mA | + 125 C | ||||
Mfr: HCM1103-150-R TTI: HCM1103-150-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 15.0uH 6.0A SMD HIGH CURRENT | 0In Stock | 15 uH | 20 % | 4 A | + 125 C | ||||
0In Stock | 47 uH | 20 % | 1 A | + 125 C | |||||
0In Stock | 3.3 uH | 20 % | 9.26 A | + 125 C | |||||
0In Stock | 201.6 uH | 30 % | 550 mA | + 125 C | |||||
Mfr: VP1-0102-R TTI: VP1-0102-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.5uH 0.8A 0.145ohms | 0In Stock | 6.5 uH | 20 % | 850 mA | + 125 C | ||||
0In Stock | 3.3 uH | 20 % | 3.31 A | + 125 C | |||||
0In Stock | 4.7 uH | 20 % | 3.09 A | + 125 C | |||||
0In Stock | 150 uH | 20 % | 690 mA | + 125 C | |||||
Mfr: DR127-1R0-R TTI: DR127-1R0-R Eaton Electronics Availability: 0In Stock350 On Order Expected 04-Feb-27 Power Inductors - SMD 1.0uH 40A 0.0031ohms | 0In Stock350 On Order Expected 04-Feb-27 | 1 uH | 20 % | 15.5 A | + 125 C | ||||
0In Stock | 73.7 uH | 1.65 A | SMD/SMT | + 160 C | |||||
0In Stock | 12.6 uH | 4.1 A | SMD/SMT | + 160 C | |||||
0In Stock | 2.53 uH | 15 % | 17.2 A | + 155 C | |||||
Mfr: HCM1A0805V2-3R3-R TTI: HCM1A0805V2-3R3-R Eaton Electronics Availability: Not Available OnlinePower Inductors - SMD 3.3 UH 20% AEC-Q200 | Not Available Online | 3.3 uH | 20 % | 9.2 A | + 155 C | AEC-Q200 | |||
Mfr: MCLA1005V2-151-R TTI: MCLA1005V2-151-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 150 NH 5% AEC-Q200 | 0In Stock | 150 nH | 5 % | 100 mA | + 125 C | AEC-Q200 | |||
0In Stock | 6 uH | 20 % | 17 A | + 125 C | |||||
Mfr: FP1107R2-R40-R TTI: FP1107R2-R40-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 400nH 25A Flat-Pac FP1107 | 0In Stock | 400 nH | 10 % | 42 A | + 125 C | ||||
Mfr: DRA73-100-R TTI: DRA73-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 2.39A 0.064ohms | 0In Stock | 10.27 uH | 20 % | 2.11 A | + 165 C | AEC-Q200 | |||
Mfr: HCMA1305-2R2-R TTI: HCMA1305-2R2-R Eaton Electronics Power Inductors - SMD 2.2uH 32A IND High Current | 0In Stock | 2.2 uH | 20 % | 20 A | + 125 C | AEC-Q200 | |||
Mfr: HCM1A1104-1R0-R TTI: HCM1A1104-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1uH 20A AEC-Q200 | 0In Stock | 1 uH | 20 % | 16 A | + 155 C | AEC-Q200 | |||
Mfr: SDCHA1V6045-8R2-R TTI: SDCHA1V6045-8R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD IND SMD Power 8.2uH 3.4A 2 PADS SMT | 0In Stock | + 125 C |