Eaton Electronics - Inductors, Chokes & Coils
5.317 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
Mfr: VP3-0084-R TTI: VP3-0084-R Eaton Electronics Availability: 400In StockPower Inductors - SMD 6.8uH 0.97A 0.061ohms | 400In Stock | 6.8 uH | 20 % | 1.47 A | + 125 C | ||||
0In Stock | 10 uH | 20 % | 2.41 A | + 125 C | |||||
0In Stock | 100 uH | 20 % | 860 mA | + 125 C | |||||
0In Stock | 100 uH | 20 % | 1.96 A | + 125 C | |||||
Mfr: DR73-220-R TTI: DR73-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 22uH 1.67A 0.107ohms | 0In Stock | 22 uH | 20 % | 1.62 A | + 125 C | ||||
Mfr: DRQ73-101-R TTI: DRQ73-101-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 100uH 0.79A 0.527ohms | 0In Stock | 100 uH | 20 % | 367 mA, 730 mA | + 125 C | ||||
Mfr: DR73-150-R TTI: DR73-150-R Eaton Electronics Availability: 0In Stock5.400 On Order Expected 04-Feb-27 Power Inductors - SMD 15uH 2.05A 0.0844ohms | 0In Stock5.400 On Order Expected 04-Feb-27 | 15 uH | 20 % | 1.83 A | + 125 C | ||||
0In Stock | 47 uH | 20 % | 1.15 A | + 125 C | |||||
Mfr: DR73-680-R TTI: DR73-680-R Eaton Electronics Availability: 0In Stock5.400 On Order Expected 04-Feb-27 Power Inductors - SMD 68uH 0.96A 0.358ohms | 0In Stock5.400 On Order Expected 04-Feb-27 | 68 uH | 20 % | 890 mA | + 125 C | ||||
0In Stock | 15 uH | 20 % | 4.27 A | + 125 C | |||||
Mfr: DR125-6R8-R TTI: DR125-6R8-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 8.68A 0.0123ohms | 0In Stock | 6.8 uH | 20 % | 6.64 A | + 125 C | ||||
0In Stock | 1 mH | 20 % | 270 mA | + 125 C | |||||
0In Stock | 100 uH | 20 % | 1.78 A | + 125 C | |||||
0In Stock | 68 uH | 20 % | 2.22 A | + 125 C | |||||
0In Stock | 21.1 uH | 30 % | 2.5 A | + 125 C | |||||
0In Stock | 22 uH | 20 % | 874 mA, 1.75 A | + 125 C | |||||
0In Stock | 33 uH | 20 % | 3.28 A | + 125 C | |||||
0In Stock | 10.6 uH | 20 % | 1.26 A | + 125 C | |||||
Mfr: FP0404R1-R065-R TTI: FP0404R1-R065-R Eaton Electronics Availability: 100.800In Stock14.400 On Order Expected 21-Jan-27 Power Inductors - SMD 65nH 24A Flat-Pac FP0404 | 100.800In Stock14.400 On Order Expected 21-Jan-27 | 65 nH | 15 % | 19 A | + 125 C | ||||
Mfr: MPI4015V2-R22-R TTI: MPI4015V2-R22-R Eaton Electronics Availability: 0In StockPower Inductors - SMD .22 UH 20% | 0In Stock | 220 nH | 20 % | 10.5 A | + 125 C | ||||
0In Stock | 22 uH | 20 % | 3.7 A | + 125 C | |||||
Mfr: DR73-2R2-R TTI: DR73-2R2-R Eaton Electronics Availability: 0In Stock2.700 On Order Expected 11-Feb-27 Power Inductors - SMD 2.2uH 5.52A 0.0165ohms | 0In Stock2.700 On Order Expected 11-Feb-27 | 2.2 uH | 20 % | 4.15 A | + 125 C | ||||
0In Stock | 150 uH | 20 % | 580 mA | + 125 C | |||||
0In Stock3.000 On Order Expected 11-Mar-27 | 258 uH | 2.45 A | SMD/SMT | + 160 C | |||||
0In Stock | 1.5 uH | 20 % | 13.8 A | + 125 C |