Eaton Electronics - Inductors, Chokes & Coils
5.317 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 uH | 20 % | 3.09 A | + 125 C | |||||
0In Stock | 150 uH | 20 % | 690 mA | + 125 C | |||||
Mfr: DR127-1R0-R TTI: DR127-1R0-R Eaton Electronics Availability: 0In Stock350 On Order Expected 04-Feb-27 Power Inductors - SMD 1.0uH 40A 0.0031ohms | 0In Stock350 On Order Expected 04-Feb-27 | 1 uH | 20 % | 15.5 A | + 125 C | ||||
0In Stock | 73.7 uH | 1.65 A | SMD/SMT | + 160 C | |||||
0In Stock | 12.6 uH | 4.1 A | SMD/SMT | + 160 C | |||||
0In Stock | 2.53 uH | 15 % | 17.2 A | + 155 C | |||||
0In Stock | 6 uH | 20 % | 17 A | + 125 C | |||||
Mfr: FP1107R2-R40-R TTI: FP1107R2-R40-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 400nH 25A Flat-Pac FP1107 | 0In Stock | 400 nH | 10 % | 42 A | + 125 C | ||||
Mfr: DRA73-100-R TTI: DRA73-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 2.39A 0.064ohms | 0In Stock | 10.27 uH | 20 % | 2.11 A | + 165 C | AEC-Q200 | |||
Mfr: HCMA1305-2R2-R TTI: HCMA1305-2R2-R Eaton Electronics Power Inductors - SMD 2.2uH 32A IND High Current | 0In Stock | 2.2 uH | 20 % | 20 A | + 125 C | AEC-Q200 | |||
Mfr: HCM1A4020V3-4R7-R TTI: HCM1A4020V3-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH 20% AEC-Q200 | 0In Stock | 4.7 uH | 20 % | 2.5 A | + 155 C | AEC-Q200 | |||
0In Stock | 4.5 uH | 7 A | SMD/SMT | + 160 C | |||||
Mfr: MPI4020V2-220-R TTI: MPI4020V2-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 22uh 300mOhm 1.2A | 0In Stock | 22 uH | 20 % | 1.2 A | + 125 C | ||||
Mfr: ACE1V4532-110-R TTI: ACE1V4532-110-R Eaton Electronics Availability: 0In StockCommon Mode Chokes / Filters 11 UH 50V .25A CAN BUS | 0In Stock | AEC-Q200 | |||||||
0In Stock | 15 uH | 20 % | 4.3 A | + 155 C | AEC-Q200 | ||||
Mfr: EXL1V0503-2R2-R TTI: EXL1V0503-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 20% AEC-Q200 | 0In Stock | 2.2 uH | 20 % | 9.7 A | + 125 C | ||||
Mfr: EXLA1V0707-4R7-R TTI: EXLA1V0707-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD IND CMMD 8x8x7 4.7uH 10.5A 2PAD SMT | 0In Stock | 4.7 uH | 20 % | 13.6 A | + 155 C | AEC-Q200 | |||
Mfr: LD2-102-HV TTI: LD2-102-HV Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 1000uH, 0.36A, 4000m?, 1KVac, SMT | 0In Stock | 1 mH | 20 % | + 125 C | |||||
Mfr: DRA73-680-R TTI: DRA73-680-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 68uH 0.937A 0.397ohms | 0In Stock | 66.89 uH | 20 % | 845 mA | + 165 C | AEC-Q200 | |||
Mfr: DRA74-4R7-R TTI: DRA74-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 4.36A 0.024ohms | 0In Stock | 4.68 uH | 20 % | 3.41 A | + 165 C | AEC-Q200 | |||
0In Stock | 14.9 uH | 15 % | 2.22 A | + 155 C | |||||
Mfr: DRQ125-220-R TTI: DRQ125-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 22uH 4.71A 0.0396ohms | 0In Stock | 22 uH | 20 % | 1.84 A, 3.7 A | + 125 C | ||||
0In Stock | 9.9 uH | 20 % | 2.08 A | + 125 C | |||||
Mfr: VP3-0055-R TTI: VP3-0055-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.5uH 1.46A 0.061ohms | 0In Stock | 4.5 uH | 20 % | 1.47 A | + 125 C | ||||
0In Stock | 330 uH | 20 % | 1.04 A | + 125 C |