Eaton Electronics - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSMA2512R0200FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 20 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 20 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0250FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 25 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 25 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0330FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 33 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 33 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0350FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 35 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 35 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0400FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 40 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 40 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0603R0680FA TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 68 mohm, 100 TCR | 0In Stock | Reel | MFL | 68 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.9 mm (0.035 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R0820FA TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 82 mohm, 100 TCR | 0In Stock | Reel | MFL | 82 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.9 mm (0.035 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R2000FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 200 mohm, 200 TCR | 0In Stock | Reel | MFL | 200 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R4700FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 470 mohm, 200 TCR | 0In Stock | Reel | MFL | 470 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0805R0820FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 82 mohm, 100 TCR | 0In Stock | Reel | MFL | 82 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL1206R0390FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 39 mohm, 100 TCR | 0In Stock | Reel | MFL | 39 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL1206R0430FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 43 mohm, 100 TCR | 0In Stock | Reel | MFL | 43 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL1206R0660FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 66 mohm, 100 TCR | 0In Stock | Reel | MFL | 66 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSMA2512R5600FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 560 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 560 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0612R0030FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0612 SIZE, 1 Watt, 3 mohm, 100 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSNA | 3 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0915R0010FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSNA | 1 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0915R0080FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 8 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSNA | 8 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0915R0200FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 20 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSNA | 20 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0915R0300FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 30 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSNA | 30 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0070FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 7 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 7 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0180FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 18 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 18 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R4500FE TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 450 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 450 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0402R5000FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 500 mohm, 300 TCR | 0In Stock | Reel | MFL | 500 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R5600FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 560 mohm, 200 TCR | 0In Stock | Reel | MFL | 560 mOhms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R6200FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 620 mohm, 200 TCR | 0In Stock | Reel | MFL | 620 mOhms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |