Eaton Electronics - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFLA2512R5000FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 500 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 500 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0330FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 33 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 33 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0450FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 45 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 45 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA2512R0040F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 2512 SIZE, 3 Watt, 4 mohm, AEC-Q | 0In Stock | Reel | CHS | 4 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MST0805R0020FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MST, 0805 SIZE, 3/4 Watt, 2 mohm, 50 TCR MnCu Metal | 0In Stock | Reel | MST | 2 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2013 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: MFLA2512R7500FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 750 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 750 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0040FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 4 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 4 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0070FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 7 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 7 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0300FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 30 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 30 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R1100FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 110 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 110 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0450FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 45 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 45 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0480FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 48 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 48 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0570FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 57 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 57 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0600FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 60 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 60 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0680FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 68 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 68 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0700FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 70 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 70 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA3920R0002F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 3920 SIZE, 12 Watt, 0.2 mohm, AEC-Q | 0In Stock | Reel | CHS | 200 uOhms | 12 W | 1 % | 125 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.66 mm (0.065 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA5930R0003F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 5930 SIZE, 10 Watt, 0.3 mohm, AEC-Q | 0In Stock | Reel | CHS | 300 uOhms | 10 W | 1 % | 75 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.6 mm (0.299 in) | 0.98 mm (0.039 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0612R0090FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 9 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 9 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0612R0100FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 10 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA5930R0020F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 5930 SIZE, 7 Watt, 2 mohm, AEC-Q | 0In Stock | Reel | CHS | 2 mOhms | 7 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.6 mm (0.299 in) | 0.48 mm (0.019 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0050FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 5 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 5 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0060FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 6 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 6 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0100FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 10 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0250FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 25 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 25 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |