Eaton Electronics - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFLA2512R1400FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 140 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 140 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSKA27264FR0040FK TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSKA40264GR0030FK TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSSA39202SR0030FF TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSSA39202SR0040FF TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel |