Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE07V420Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 60 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V420Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 75 J | 150 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V625Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 102 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 60 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 150 A | 400 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 120 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 35 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 120 A | 400 mJ | 240 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 120 V | 120 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 422 V | 1.2 kA | 11 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVGT07V180K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 180 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V190K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 190 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V270K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 270 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V100K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V120K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 120 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V160K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 160 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V190K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 190 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V200K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 200 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V210K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVHV0604V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0604 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0604 (1610 metric) | 180 VAC | 225 VDC | 270 V | 450 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MOVGT20V250K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V350Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V550Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Ammo Pack |