Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 270 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 400 A | 3.6 J | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 400 A | 4.2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 250 A | 1.3 J | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 250 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 1.2 kA | 5.9 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV04V05C033 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 5.5 V | Reel | ||||||||||||||
Mfr: MOVTP14V300T TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V320N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 20 mm, 320 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk |