Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 150 VAC | 560 VDC | 264 V | 415 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 180 VAC | 560 VDC | 311 V | 475 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 210 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 230 VAC | 560 VDC | 360 V | 595 V | 400 A | Reel | |||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 25 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 75 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 300 VAC | 670 VDC | 517 V | 775 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 390 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 460 VAC | 670 VDC | 825 V | 1.24 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Mfr: MOV20V130Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 130 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 95 J | 2 nF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V300Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 300 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 204 J | 850 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V460Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 460 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 255 J | 530 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V550Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 550 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 310 J | 440 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V625Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 625 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 342 J | 400 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 35 VAC | 560 VDC | 61.6 V | 123 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 130 VAC | 560 VDC | 200 V | 355 V | 400 A | Reel | |||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 320 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 20 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 130 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Mfr: MOV20V175Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 175 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 127 J | 1.5 nF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE20V275Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 275 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLVA02V05C033 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 33pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 30 V | 33 pF | - 40 C | + 85 C | Reel | 51712241328 | |||||||
Mfr: MLVA02V05C047 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 47pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 26 V | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA04V09C130 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 9V 130pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 9 VDC | 32 V | 20 A | 50 mJ | 130 pF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 14 VAC | 560 VDC | 1.2 kA | Reel |