Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP14V130N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 14 mm, 130 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V150N TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V250N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 20 mm, 250 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT07V370K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V480K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V520K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 520 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V080K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V300K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 300 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V310K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V055K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V260K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V370K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V560K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V055K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V075K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V100K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V115K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 115 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V145K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 145 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V230K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V260K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 1.2 kA | 4.8 J | 1.7 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVGT07V170K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V220K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 220 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V560K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V510Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 460 J | 500 pF | - 40 C | + 125 C | Bulk |