Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE07V210Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 28 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V230Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 32 J | 140 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V250Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 280 J | 200 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV07V350Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 35 J | 90 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V275Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 65 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V350Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 70 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V385Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 72 J | 160 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V550Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 93 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V140Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 60 J | 900 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 63 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 30 A | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 175 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 150 A | 400 mJ | 700 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 150 A | 400 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 230 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 300 A | 1.5 J | 1.7 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOV14V190Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 77 J | 670 pF | - 40 C | + 125 C | Ammo Pack |