MOVHE - Eaton Electronics - Varistors
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE14V250Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V275Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 180 J | 390 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V320Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 180 J | 390 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V385Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 50 A | 190 J | 320 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 155 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 275 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V275Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V300Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 350 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 360 J | 780 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 400 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE10V175Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 49 J | 370 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V190Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 54 J | 330 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE07V140Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 19 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V350Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 49 J | 90 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V250Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 70 J | 260 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V320Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 25 A | 90 J | 200 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V350Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 92 J | 180 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 98 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 100 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V510Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V550Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 510 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE07V175Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Bulk |