MOVS2825 - Eaton Electronics - Varistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 360 VAC | 560 VDC | 616 V | 920 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 17 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 25 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 75 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 95 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 140 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 420 VAC | 560 VDC | 748 V | 1.12 kV | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 40 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 50 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 20 VAC | 560 VDC | 36.3 V | 73 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 150 VAC | 560 VDC | 264 V | 415 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 180 VAC | 560 VDC | 311 V | 475 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 210 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 230 VAC | 560 VDC | 360 V | 595 V | 400 A | Reel | ||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 30 VAC | 560 VDC | 51.7 V | 104 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 195 VAC | 560 VDC | 330 V | 520 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 300 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 35 VAC | 560 VDC | 61.6 V | 123 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 130 VAC | 560 VDC | 200 V | 355 V | 400 A | Reel | ||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 320 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 14 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 60 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 250 VAC | 560 VDC | 390 V | 675 V | 400 A | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 390 VAC | 560 VDC | 682 V | 1.025 kV | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 11 VAC | 560 VDC | 1.2 kA | Reel |
- 1
- 2