Eaton Electronics - DC/DC Converters - SMD
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM78V2-03R3-01R0R TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 3.3 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 | |||||||
Mfr: EPM25361V-24R-1R2S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 24Vout 1.25A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 24 V | 1.25 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM25751V-24R-1R2S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 18-75Vin 24Vout 1.25A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 24 V | 1.25 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM12V1-05R5-01R0P TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14 V | 5.5 V | 1 A | 12.4 mm (0.488 in) | 12.4 mm (0.488 in) | 3.99 mm (0.157 in) | Industrial | + 82 C | - 40 C | EPM12 | |||||||
Mfr: EPM25751V-05R-3R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 5Vout 3A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM78V1-01R8-01R0R TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 1.8 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 | |||||||
Mfr: EPM25361V-12R-2R5S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 12Vout 2.5A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 12 V | 2.5 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM25751V-05R-6R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 18-75Vin 5Vout 6A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 5 V | 6 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM25751V-12R-R62D TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV | 0In Stock | Isolated | 2 Output | 15 W | 48 V | 18 V | 75 V | 12 V | 625 mA | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM6242V-05R-100DR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 100 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6121V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6122V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM7121V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | |||||||
Mfr: EPM7121V-05R-100DH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 100 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | |||||||
Mfr: EPM12V2-05R5-12R0N TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14.4 V | 5.5 V | 12 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 3.1 mm (0.122 in) | Industrial | + 90 C | - 40 C | EPM12 | |||||||
Mfr: EPM25361V-05R-6R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 5 V | 6 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM25362V-15R-2R6S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 9-36Vin 15Vout 2.67A 1.6kV | 0In Stock | Isolated | 1 Output | 40 W | 24 V | 9 V | 36 V | 15 V | 2.666 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | ||||
Mfr: EPM7051V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | |||||||
Mfr: EPM7241V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-12Vout +/-42mA 4kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | |||||||
Mfr: EPM25361V-15R-2R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 15 V | 2 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | ||||
Mfr: EPM25362V-12R-3R3S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 9-36Vin 12Vout 3.33A 1.6kV | 0In Stock | Isolated | 1 Output | 40 W | 24 V | 9 V | 36 V | 12 V | 3.333 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | ||||
Mfr: EPM7051V-05R-200SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 5Vout 200mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | |||||||
Mfr: EPM7121V-05R-200SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 5Vout 200mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | |||||||
Mfr: EPM78V2-06R5-01R0R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 6.5 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 | |||||||
Mfr: EPM78V2-12R0-01R0R TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 24 V | 15 V | 32 V | 12 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 |