Eaton Electronics - Supercapacitors

291 Results
291 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PHVL-3R9V255-R
TTI: PHVL-3R9V255-R
Eaton Electronics
Availability:

1.200In Stock

Supercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS

1.200In Stock

Please adjust quantity to Min / Mult value
2.5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PHVL
Bulk
Datasheet
Mfr: PM-5R0H104-R
TTI: PM-5R0H104-R
Eaton Electronics
Availability:

2.000In Stock

Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ

2.000In Stock

Please adjust quantity to Min / Mult value
100000 uF
5 VDC
Radial
7.3 mm (0.287 in)
13 mm
11.3 mm
1000 Hour
2 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
6 mm
PM
Bulk
Datasheet
Mfr: PHB-5R0H155-R
TTI: PHB-5R0H155-R
Eaton Electronics
Availability:

1.600In Stock

Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ

1.600In Stock

Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
330 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PHB
Bulk
Datasheet
Mfr: KR-5R5V224-R
TTI: KR-5R5V224-R
Eaton Electronics
Availability:

0In Stock

17.500 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT

0In Stock

17.500 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.5 mm
KR
Bulk
Datasheet
Mfr: KW-5R5C684-R
TTI: KW-5R5C684-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind

0In Stock

Please adjust quantity to Min / Mult value
680000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: KR-5R5C224-R
TTI: KR-5R5C224-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5V334-R
TTI: KR-5R5V334-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.7 mm
KR
Bulk
Datasheet
Mfr: KR-5R5V474-R
TTI: KR-5R5V474-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.7 mm
KR
Bulk
Datasheet
Mfr: KW-5R5C334-R
TTI: KW-5R5C334-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: KR-5R5C104-R
TTI: KR-5R5C104-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5V155-R
TTI: KR-5R5V155-R
Eaton Electronics
Availability:

0In Stock

6.700 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT

0In Stock

6.700 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19.5 mm
KR
Tray
Datasheet
Mfr: KW-5R5C224-R
TTI: KW-5R5C224-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: KW-5R5C224H-R
TTI: KW-5R5C224H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP

0In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: B0810-2R5105-R
TTI: B0810-2R5105-R
Eaton Electronics
Availability:

0In Stock

3.000 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL

0In Stock

3.000 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: KW-5R5C334H-R
TTI: KW-5R5C334H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .33F 5.5V SUPERCAP

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: HV1020-2R7505-R
TTI: HV1020-2R7505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22.3 mm
HV
Bulk
Datasheet
Mfr: HV0820-2R7305-R
TTI: HV0820-2R7305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
21 mm
HV
Bulk
Datasheet
Mfr: HV0830-2R7605-R
TTI: HV0830-2R7605-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
6 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31 mm
HV
Bulk
Datasheet
Mfr: KR-5R5C224H-R
TTI: KR-5R5C224H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl

0In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: PHV-5R4V155-R
TTI: PHV-5R4V155-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.4 VDC
Cable
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
PHV
Bulk
Datasheet
Mfr: B0820-2R5225-R
TTI: B0820-2R5225-R
Eaton Electronics
Availability:

0In Stock

300 On Order
Expected 25-Feb-27
Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL

0In Stock

300 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
2.2 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: HV1635-2R7356-R
TTI: HV1635-2R7356-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
35 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
24 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
38 mm
HV
Bulk
Datasheet
Mfr: KR-5R5C105H-R
TTI: KR-5R5C105H-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.1 mm
KR
Bulk
Datasheet
Mfr: TV1860-3R0107-R
TTI: TV1860-3R0107-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3V 100F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
60.5 mm
1000 Hour
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Tray
Datasheet
Mfr: TVA1635-3R0356-R
TTI: TVA1635-3R0356-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 35F, 15 mohm, AECQ

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
38 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
  • 1
  • 2
  • 3
  • 4