PA - Eaton Electronics - Supercapacitors

2 Results
2 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PA-5R0H474-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL

Not Available Online

Call
or
View Details
470000 uF
5 VDC
Radial
5.3 mm (0.209 in)
22.5 mm
20.8 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
10.5 mm
PA
Bulk
Datasheet
Mfr: PA-5R0H224-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .22F 5V EDLC P SERIES CYL

Not Available Online

Call
or
View Details
220000 uF
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
300 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PA