PEH200 - Evox Rifa / KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH200VH382BMB2 TTI: PEH200VH382BMB2 Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V 76.6X146 SCREW TE | Not Available Online | 820 uF | 400 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Bulk | ||||||
Mfr: PEH200ZK410AMB2 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 1000 uF | 500 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Box | A459MM102M500AV5NJ | |||||
Mfr: PEH200YX480AMB2 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 8000UF 450V 75X220 | Not Available Online | 8000 uF | 450 VDC | 76.6 mm | 221 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Box | ||||||
Mfr: PEH200YU433BMB4 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 43000 uF | 450 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | PEH200 | Box |